Dijital Fotoğraf Makineleri
Digital cameras are handheld electronic devices which capture and store images and sometimes video. Most compact cameras that are available today are digital, meaning that they store image files in a digital format. Digital cameras usually have a built-in screen to provide a preview of the photograph.
Types of Digital Camera:
Compact
1-11 sayfadan 11 ürün gösteriliyor
Sony
Kompakt
USB
24.2MP
-
4X
Yes
4K
Alpha 6100 APS-C Camera
Yes
7.5cm
66.9mm
8fps
396g
Siyah
59.4mm
APS-C CMOS
120.0 x 66.9 x 59.4mm
120mm
Sony
Kompakt
USB
18.2MP
28X
120X
Yes
4K
HX99 Compact Camera
Yes
3inç
58.1mm
10fps
242g
Siyah
35.5mm
1/2.3 CMOS
102.0 x 58.1 x 35.5mm
102mm
Sony
Video
USB
20.1MP
-
4X
Yes
4K
Vlog Camera ZV-1F
Yes
7.5cm
60mm
16fps
256g
Siyah
46.4mm
1 CMOS
105.5 x 60.0 x 46.4mm
105.5mm
CorDEX
Kompakt Termal
-
5MP
-
-
Yes
-
Toughpix Digitherm
No
71.12mm
76mm
-
380g
Siyah
45mm
80 x 60 Piksel Dizisi, Isı
113 x 45 x 76mm
113mm
Canon
Kompakt
-
20MP
8X
4X
No
1280 x 720
IXUS 185
No
2.7inç
54.3mm
0.8fps
126 (Including Battery & Memory Card)g
Gümüş
22.1mm
1/2.3 CCD
95.2 x 54.3 x 22.1mm
95.2mm
Panasonic
Kompakt
G Tipi - İngiliz 3 pimli
16MP
4X
4X
No
1280 x 720
LUMIX DMC-FT30
No
2.7inç
58.3mm
-
125 (without Card & Battery) g, 144 (with Card & Battery) g
Kırmızı
19.7mm
1/2.3 CMOS
103.7 x 58.3 x 19.7mm
103.7mm