Endüstriyel Bilgisayarlar
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
1-20 sayfadan 146 ürün gösteriliyor
Moxa
ARM Cortex
1
UC-2100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
73 x 80 x 28 mm
1 Serial and 1 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
73 x 80 x 28 mm
1 Serial and 1 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
80 x 80 x 30.8 mm
2 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
128.5 x 89.1 x 26 mm
1 Serial and 2 Ethernet
-
6W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
128.5 x 89.1 x 41 mm
2 Serial and 2 Ethernet
-
8W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
128.5 x 89.1 x 41 mm
1 Serial, 2 Ethernet and 1 CAN
-
8W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
1 GHz
IP30
Linux
AHB and VPB
12 → 24 V
101 x 27 x 128 mm
2 Serial and 2 Ethernet
-
5.4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
300 MHz
IP30
Linux
AHB and VPB
12 → 24 V
101 x 27 x 128 mm
2 Serial and 2 Ethernet
-
5.4W
-
8000 MB
-
-
-
-
-
...