İki El Kontrollü Emniyet Şalterleri
Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.
What applications are safety two hand control switches used for?
Widely used ...
1-18 sayfadan 18 ürün gösteriliyor
Banner
STB
-
SPDT
1
Thermoplastic Polyetherimide
Panel Montajı
75mA
IP66
69mm
74mm
51mm
Siyah, Sarı
69 x 74 x 51mm
Banner
STB
-
SPDT
1
Thermoplastic Polyetherimide
Panel Montajı
75mA
IP66
69mm
74mm
51mm
Siyah, Sarı
69 x 74 x 51mm
Allen Bradley
800Z
-
SPDT
1
PBT, PET
Gömme Montaj
100mA
IP66
69.9mm
40.9mm
48.3mm
Siyah, Sarı
69.9 x 40.9 x 48.3mm
Allen Bradley
800Z
Zero-Force
SPDT
1
PBT, PET
Gömme Montaj
100mA
IP66
69.9mm
40.9mm
48.3mm
Siyah, Sarı
69.9 x 40.9 x 48.3mm