Bariyer Klemensler
Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.
How do barrier strips work?
Each strip will have a pair of screws arranged such that each...
1-20 sayfadan 166 ürün gösteriliyor
RS Stok Numarası: 425-415Marka: RS PRO
P.O.A.
Stoğu kontrol et
10
RS Stok Numarası: 425-421Marka: RS PRO
P.O.A.
Stoğu kontrol et
10
RS Stok Numarası: 433-703Marka: RS PRO
699,52 TL
1 Pack of 5 KDV Hariç
Stoğu kontrol et
1
RS Stok Numarası: 433-775Marka: RS PRO
118,015 TL
Each (In a Pack of 10) KDV Hariç
Stoğu kontrol et
10
RS Stok Numarası: 433-781Marka: RS PRO
1.097,18 TL
1 Pack of 10 KDV Hariç
Stoğu kontrol et
1
RS Stok Numarası: 763-8110Marka: RS PRO
P.O.A.
Stoğu kontrol et
5
Molex
2
9.53mm
Düz
Pirinç
Kalay
1
M3
22 → 12 AWG
PBT
-
25A
300 V
21.1 x 15.7 x 16.8mm
16.8mm
21.1mm
15.7mm
-40°C
+100°C
TE Connectivity
2
6.35mm
Düz
Bakır Alaşım
Kalay
1
M3
30 → 16 AWG
Termoplastik
-
10A
300 V
13.97 x 12.7 x 13.97mm
13.97mm
13.97mm
12.7mm
-
+120°C
Cinch
10
11.13mm
Düz
Pirinç
Nikel
2
M3
14 AWG
Fenolik
122.25mm
20A
250 V ac
130.18 x 28.58 x 12.7mm
12.7mm
130.18mm
28.58mm
-48°C
+149°C
Cinch Connectors
24
9.53mm
Düz
-
-
2
M3
16 AWG
Fenolik
9.375 in
15A
250 V ac
245.3 x 22.2 x 10.3mm
10.3mm
245.3mm
22.2mm
-48°C
+149°C
...