EEPROM
EEPROM is short for Electrically Erasable Programmable Read-Only Memory. It is a non-volatile memory used in devices that are required to hold small amounts of data within a circuit in a compact package. Non-volatile data is able to be erased and reprogrammed.
The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be mod...
1-20 sayfadan 1070 ürün gösteriliyor
28,69 TL
Each (In a Pack of 5) KDV Hariç
Stoğu kontrol et
5
STMicroelectronics
64kbit
Seri I2C
WLCSP
Yüzeye Monte
5
8 K x 8
1,7 V
5,5 V
1.7 → 5.5V
8bit
1.07 x 1.16 x 0.35mm
+85°C
200yıl
-40°C
450ns
8 K
STMicroelectronics
16kbit
Seri I2C
UFDFPN
Yüzeye Monte
8
2 K x 8
1,8 V
5,5 V
1.8 → 5.5V
8bit
2.1 x 3.1 x 0.55mm
+85°C
40yıl
-40°C
900ns
2 K
STMicroelectronics
256kbit
Seri I2C
UFDFPN
Yüzeye Monte
8
32 K x 8
1,7 V
5,5 V
1.7 → 5.5V
8bit
2.1 x 3.1 x 0.55mm
+85°C
200yıl
-40°C
450ns
32 K
Microchip
2kbit
Seri I2C
TSSOP
Yüzeye Monte
8
256 x 8 bit
1,7 V
5,5 V
1.7 to 5.5V
8bit
3 x 4.4 x 1mm
+85°C
100yıl
-40°C
550ns
256
STMicroelectronics
2Mbit
Seri I2C
SO
Yüzeye Monte
8
256 K x 8 bit
2,5 V
5,5 V
2.5 → 5.5V
8bit
5 x 4 x 1.5mm
+125°C
100yıl
-40°C
900ns
256K
STMicroelectronics
32kbit
Seri I2C
SOIC
Yüzeye Monte
8
4 K x 8
1,7 V
5,5 V
1.7 → 5.5V
8bit
5 x 4 x 1.5mm
+85°C
200yıl
-40°C
450ns
4 K
STMicroelectronics
16kbit
Seri I2C
TSSOP
Yüzeye Monte
8
2 K x 8
2,5 V
5,5 V
2.5 → 5.5V
8bit
3.1 x 4.5 x 1.05mm
+85°C
100yıl
-40°C
900ns
2 K
Microchip
4kbit
Seri
SOIC
Yüzeye Monte
8
256 x 16 bit
4,5 V
5,5 V
4.5 to 5.5V
16bit
4.9 x 3.9 x 1.25mm
+125°C
200yıl
-40°C
200ns
256
STMicroelectronics
512kbit
Seri SPI
SO
Yüzeye Monte
8
65536 K x 8 bit
2,5 V
5,5 V
2.5 → 5.5V
8bit
5 x 4 x 1.5mm
+85°C
200yıl
-40°C
40ns
65536
Microchip
2kbit
Seri Microwire
SOIC
Yüzeye Monte
8
128 x 16 bit
2,5 V
5,5 V
2.5 → 5.5V
16bit
4.9 x 3.9 x 1.5mm
+85°C
200yıl
-40°C
250ns
128
Microchip
1kbit
Seri Microwire
PDIP
Açık Delik
8
64 x 16 bit
4,5 V
5,5 V
4.5 → 5.5V
16bit
9.27 x 6.35 x 3.3mm
+85°C
200yıl
-40°C
200ns
64
Microchip
512kbit
Seri 2 Kablo, Seri I2C
SOIC
Yüzeye Monte
8
64K x 8 bit
1,7 V
5,5 V
1.7 → 5.5V
8bit
4.9 x 3.9 x 1.5mm
+85°C
200yıl
-40°C
900ns
64K
Microchip
2kbit
Seri I2C
SOIC
Yüzeye Monte
8
256 x 8 bit
4,5 V
5,5 V
4.5 to 5.5V
8bit
4.9 x 3.9 x 1.25mm
+85°C
200yıl
-40°C
900ns
256
Microchip
1kbit
Seri Microwire
SOIC
Yüzeye Monte
8
64 x 16 bit
4,5 V
5,5 V
4.5 → 5.5V
16bit
4.9 x 3.9 x 1.5mm
+85°C
200yıl
-40°C
250ns
64
Microchip
512kbit
Seri I2C
PDIP
Açık Delik
8
64K x 8 bit
2,5 V
5,5 V
2.5 → 5.5V
8bit
9.4 x 6.35 x 3.3mm
+85°C
200yıl
-40°C
900ns
64K
Microchip
1kbit
Seri I2C
SOIC
Yüzeye Monte
8
128 x 8 bit
1,7 V
5,5 V
1.7 → 5.5V
8bit
4.9 x 3.9 x 1.5mm
+85°C
100yıl
-40°C
550ns
128
Microchip
1kbit
3 Telli
DFN/TDFN, MSOP, PDIP, SOIC, SOT-23, TSSOP
Açık Delik
8
128 x 8 bit
4,5 V
5,5 V
4.5 → 5.5V
8bit
9.27 x 6.35 x 3.3mm
+85°C
200yıl
-40°C
250ns
128
...