İnverterler
Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.
How do inverter ICs work?
Inverter ICs work similarly to most other types of field-effect transistors but depend on a...
1-20 sayfadan 405 ürün gösteriliyor
12,487 TL
Each (In a Pack of 25) KDV Hariç
Stoğu kontrol et
25
onsemi
İnverter
Tek Uçlu
CMOS, LSTTL
6
-
110 ns @ 50 pF
-5.2mA
5.2mA
Yüzeye Monte
SOIC
14
74HC
8.75 x 4 x 1.5mm
6 V
1.5mm
50pF
4mm
2 V
-55°C
8.75mm
+125°C
onsemi
İnverter Schmitt Trigger
CMOS
-
1
Yes
48ns
-
-
Yüzeye Monte
TSSOP
14
74HCT
5.1 x 4.5 x 1.05mm
5,5 V
1.05mm
50pF
4.5mm
4,5 V
-55°C
5.1mm
+125°C
onsemi
İnverter
Tek Uçlu
Tek Uçlu
6
-
125 ns @ 50 pF
-4.2mA
4.2mA
Yüzeye Monte
SOIC
14
4000
8.75 x 4 x 1.5mm
+18 V
1.5mm
50pF
4mm
-5 V
-55°C
8.75mm
+125°C
onsemi
Buffer, İnverter
CMOS
-
6
-
120ns
-4.7mA
30mA
Yüzeye Monte
SOIC
16
-
10 x 4 x 1.5mm
18 V
1.5mm
50pF
4mm
3 V
-55°C
10mm
+125°C
STMicroelectronics
İnverter Schmitt Trigger
Schmitt Trigger
-
6
Yes
190 ns @ 50 pF
-5.2mA
5.2mA
Yüzeye Monte
SO
14
HC
8.75 x 4 x 1.65mm
6 V
1.65mm
50pF
4mm
2 V
-40°C
8.75mm
+125°C
onsemi
İnverter
Schmitt Trigger
Tek Uçlu
6
Yes
250 ns @ 50 pF
-4.2mA
4.2mA
Yüzeye Monte
SOIC
14
4000
8.75 x 4 x 1.5mm
+18 V
1.5mm
50pF
4mm
-5 V
-55°C
8.75mm
+125°C
3,818 TL
Each (In a Pack of 200) KDV Hariç
Stoğu kontrol et
200
Nexperia
Eviren Buffer
CMOS, TTL
-
6
-
10.2 ns @ 50 pF
-24mA
24mA
Yüzeye Monte
TSSOP
14
74LVC
5.1 x 4.5 x 0.95mm
3,6 V
0.95mm
50pF
4.5mm
1,65 V
-40°C
5.1mm
+125°C
17,131 TL
Each (In a Pack of 50) KDV Hariç
Stoğu kontrol et
50
onsemi
İnverter Schmitt Trigger
Schmitt Trigger
CMOS
6
Yes
15 ns @ 50 pF
-24mA
24mA
Yüzeye Monte
SOIC
14
74AC
8.75 x 4 x 1.5mm
6 V
1.5mm
50pF
4mm
2 V
-40°C
8.75mm
+85°C
onsemi
NAND
Schmitt Trigger
-
4
Yes
190ns
-25mA
25mA
Yüzeye Monte
SOIC
14
-
8.75 x 4 x 1.5mm
7 V
1.5mm
50pF
4mm
-0,5 V
-55°C
8.75mm
+125°C
...