CAN Bus Kontrol Entegreleri
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
1-20 sayfadan 308 ürün gösteriliyor
140,184 TL
Each (In a Pack of 5) KDV Hariç
Stoğu kontrol et
5
Microchip
8Mbit/sn
1
CAN Controller
-
Uyku
20 mA
Yüzeye Monte
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5,5 V
+150°C
2,7 V
-40°C
Microchip
2.5Mbit/sn
-
CAN Transceiver
-
-
285 mA
Yüzeye Monte
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
+70°C
-5 V
0°C
Maxim Integrated
2Mbps
1
CAN Transceiver
-
Yüksek Hızlı, Kapatma, Eğim Kontrolü, Bekleme
72 mA
Yüzeye Monte
SOIC
8
5 x 4 x 1.5mm
5mm
4mm
1.5mm
6 V
+125°C
-0,3 V
-40°C
onsemi
-
1
CAN Transceiver
CAN
Kapatma
-
Yüzeye Monte
TSSOP-EP
16
5.1 x 4.5 x 0.95mm
5.1mm
4.5mm
0.95mm
28 V
+150°C
5 V
-40°C
...