Dijital Fotoğraf Makineleri
Digital cameras are handheld electronic devices which capture and store images and sometimes video. Most compact cameras that are available today are digital, meaning that they store image files in a digital format. Digital cameras usually have a built-in screen to provide a preview of the photograph.
Types of Digital Camera:
Compact
1-11 sayfadan 11 ürün gösteriliyor
Sony
Kompakt
USB
24.2MP
-
4X
Yes
4K
Alpha 6100 APS-C Camera
396g
120mm
Yes
Siyah
8fps
66.9mm
7.5cm
APS-C CMOS
120.0 x 66.9 x 59.4mm
59.4mm
Sony
Kompakt
USB
18.2MP
28X
120X
Yes
4K
HX99 Compact Camera
242g
102mm
Yes
Siyah
10fps
58.1mm
3inç
1/2.3 CMOS
102.0 x 58.1 x 35.5mm
35.5mm
Sony
Video
USB
20.1MP
-
4X
Yes
4K
Vlog Camera ZV-1F
256g
105.5mm
Yes
Siyah
16fps
60mm
7.5cm
1 CMOS
105.5 x 60.0 x 46.4mm
46.4mm
CorDEX
Kompakt Termal
-
5MP
-
-
Yes
-
Toughpix Digitherm
380g
113mm
No
Siyah
-
76mm
71.12mm
80 x 60 Piksel Dizisi, Isı
113 x 45 x 76mm
45mm
Canon
Kompakt
-
20MP
8X
4X
No
1280 x 720
IXUS 185
126 (Including Battery & Memory Card)g
95.2mm
No
Gümüş
0.8fps
54.3mm
2.7inç
1/2.3 CCD
95.2 x 54.3 x 22.1mm
22.1mm
Panasonic
Kompakt
G Tipi - İngiliz 3 Pimli
16MP
4X
4X
No
1280 x 720
LUMIX DMC-FT30
125 (without Card & Battery) g, 144 (with Card & Battery) g
103.7mm
No
Kırmızı
-
58.3mm
2.7inç
1/2.3 CMOS
103.7 x 58.3 x 19.7mm
19.7mm