Dijital Sinyal İşlemcileri (DSP)
Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Micro...
1-20 sayfadan 221 ürün gösteriliyor
Microchip
60MHz
DSPIC
70MIPS
16bit
32 kB
C
256 kB
Flash
ALU
Yüzeye Monte
QFN
44
3,3 V
2
12bit
1
8mm
0.95mm
-40°C
6
1 (9 x 12 bit)
16 bit, 32bit
1
8mm
9
2
1 (6 Kanallı)
2
2
1 (2 x 32 bit), 1 (5 x 16 bit)
8 x 8 x 0.95mm
1
-
-
-
-
+85°C
Microchip
60MHz
DSPIC
70MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Yüzeye Monte
SOIC
28
3,3 V
2
12bit
1
17.9mm
2.35mm
-40°C
6
1 (12 x 12 bit)
16 bit, 32bit
1
7.5mm
12
2
1 (5 Kanallı)
2
2
1 (2 x 32 bit), 1 (5 x 16 bit)
17.9 x 7.5 x 2.35mm
-
-
-
-
-
+85°C
Microchip
40MHz
DSPIC
40MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Yüzeye Monte
SOIC
28
3,3 V
2
10bit
1
17.9mm
2.35mm
-40°C
3
1 (8 x 10 bit)
16 bit, 32bit
1
7.5mm
8
2
1 (3 Kanallı)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9 x 7.5 x 2.35mm
-
-
-
-
-
+85°C
Microchip
40MHz
DSPIC33FJ16GS504
40MIPS
16bit
2 kB
Harvard
16 kB
Flash
ALU
Yüzeye Monte
TQFP
44
-
1
10bit
4
10mm
1.05mm
-40°C
8
2 (12 x 10 bit)
16 bit, 32bit
2
10mm
12
2
4 (8 x 16 bit)
1
1
1 x 32-bit, 3 x 16-bit
10 x 10 x 1.05mm
-
-
-
16bit
-
+125°C
Microchip
60MHz
DSPIC
70MIPS
16bit
4 kB
C
32 kB
Flash
ALU
Yüzeye Monte
QFN
28
3,3 V
2
12bit
1
6mm
0.95mm
-40°C
6
1 (6 x 12 bit)
16 bit, 32bit
1
6mm
6
2
1 (6 Kanallı)
2
2
1 (2 x 32 bit), 1 (5 x 16 bit)
6 x 6 x 0.95mm
-
-
-
-
-
+85°C
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Yüzeye Monte
TQFP
44
-
2
10bit
1
10mm
1.05mm
-40°C
6
1 (9 x 10 bit)
16 bit, 32bit
1
10mm
9
2
1 (6 x 16 bit)
1
1
2 x 32-bit, 5 x 16-bit
10 x 10 x 1.05mm
1
-
-
16bit
-
+85°C
P.O.A.
Stoğu kontrol et
2
P.O.A.
Stoğu kontrol et
1
234,935 TL
Each (In a Pack of 2) KDV Hariç
Stoğu kontrol et
2
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Yüzeye Monte
SOIC
28
5,5 V
1
10bit
1
17.9mm
2.35mm
-40°C
2
1 (6 x 10 bit)
16 bit, 32bit
1
7.5mm
6
2
1 (2 x 16 bit)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9 x 7.5 x 2.35mm
-
-
-
16bit
-
+85°C
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Yüzeye Monte
SOIC
28
5,5 V
1
10bit
1
17.9mm
2.35mm
-40°C
2
1 (6 x 10 bit)
16 bit, 32bit
1
7.5mm
6
2
1 (2 x 16 bit)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9 x 7.5 x 2.35mm
-
-
-
16bit
-
+85°C
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
512 kB
RISC
1,024 kB, 12 kB
Flash
-
Açık Delik
SPDIP
28
2,5 - 5,5 V
1
10bit
3
35.56mm
3.81mm
-40°C
6
6 x 10 bit
16bit
1
0.295inç
6
3
1 (6 Kanallı) (Motor Kontrolü), 2 (16 bit)
1
1
3 x 16 bit
1.4 x 0.295 x 0.15inç
0
0
0
16bit
0
+85°C
258,052 TL
Each (In a Pack of 2) KDV Hariç
Stoğu kontrol et
2
Microchip
40MHz
DSPIC
20MIPS
16bit
2,048 kB
-
24 kB
Flash
ALU
Yüzeye Monte
SOIC
28
5,5 V
2
12bit
1
17.9mm
2.35mm
-40°C
2
1 (10 x 12 bit)
16 bit, 32bit
1
7.5mm
10
2
1 (2 x 16 bit)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9 x 7.5 x 2.35mm
-
-
-
16bit
-
+85°C
374,668 TL
Each (In a Pack of 2) KDV Hariç
Stoğu kontrol et
2
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Yüzeye Monte
TQFP
44
-
2
10bit
1
10mm
1.05mm
-40°C
6
1 (9 x 10 bit)
16 bit, 32bit
1
10mm
9
2
1 (6 x 16 bit)
1
1
2 x 32-bit, 5 x 16-bit
10 x 10 x 1.05mm
1
-
-
16bit
-
+85°C
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
2,048 kB
RISC
1,024 kB, 48 kB
Flash
-
Yüzeye Monte
QFN
44
2,5 - 5,5 V
2
10bit
5
8mm
0.95mm
-40°C
6
9 x 10 bit
16bit
1
8mm
9
5
1 (6 Kanallı) (Motor Kontrolü), 4 (16 bit)
1
1
5 x 16 bit
8 x 8 x 0.95mm
1
0
0
16bit
0
+85°C
686,28 TL
Each KDV Hariç
Stoğu kontrol et
1
Microchip
120MHz
DSPIC30F6014A
30MIPS
16bit
8 kB
Harvard
144 kB
Flash
ALU
Yüzeye Monte
TQFP
64
-
2
12bit
1
10mm
1.05mm
-40°C
8
1 (16 x 12 bit)
16 bit, 32bit
1
10mm
16
2
1 (8 x 16 bit)
1
2
2 x 32-bit, 5 x 16-bit
10 x 10 x 1.05mm
2
-
-
16bit
-
+125°C
...