HMI Ekranları
HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with soft...
1-20 sayfadan 615 ürün gösteriliyor
RS Stok Numarası: 250-8927Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
LCD, TFT
PI3102i-A
1024 x 600piksel
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
-
IP65
Renkli
10.2 in
USB, Ethernet
272 x 190 x 41.3mm
272mm
-10˚C
+55˚C
41.3mm
190.7mm
-
RS Stok Numarası: 250-8928Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
LCD, TFT
PI3102ig
1024 x 600piksel
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
-
IP65
Renkli
10.2 in
USB, Ethernet
272 x 190.7 x 41.5mm
272mm
-10˚C
+55˚C
41.5mm
190.7mm
-
RS Stok Numarası: 250-8929Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
LCD, TFT
PI8150ig
1920 X 1080piksel
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
512MB
12 → 28 V dc
-
IP65
Renkli
15 in
USB, Ethernet
403 x 253 x 35.2mm
403mm
-10˚C
+60˚C
35.2mm
253mm
-
RS Stok Numarası: 250-8924Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
LCD, TFT
PI3035ie
320 x 240piksel
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
-
IP65
Renkli
3,5 inç
USB
96 x 81 x 33mm
81mm
-10˚C
+55˚C
33mm
96mm
-
RS Stok Numarası: 250-8925Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
LCD, TFT
PI3043ie
480 X 272piksel
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
-
IP65
Renkli
4,3 inç
USB
142 x 86 x 30.3mm
86mm
-10˚C
+55˚C
30.3mm
142mm
-
RS Stok Numarası: 250-8926Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
LCD, TFT
PI3070i-A
800 x 480piksel
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
-
IP65
Renkli
7 in
USB, Ethernet
200 x 146 x 35.5mm
200mm
-10˚C
+55˚C
35.5mm
146mm
-
RS Stok Numarası: 221-3481Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
TFT LCD
PI3043ieS-N
480 X 272piksel
3
COM1, COM2, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
24 V dc
-
IP65
Renkli
4,3 inç
USB, Ethernet
142 x 86 x 30.3 mm
142mm
50°C
0°C
30.3mm
-
-
RS Stok Numarası: 215-6605Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
TFT LCD
PI 3070i-N
800 x 480piksel
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
-
IP65
Renkli
7 in
USB, Ethernet
201 x 147 x 39 mm
201mm
60°C
-20°C
39mm
-
-
RS Stok Numarası: 215-6606Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
TFT LCD
PI 3102i
1024 x 600piksel
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
-
IP65
Renkli
10.2 in
USB, Ethernet
272 x 192 x 41.5 mm
272mm
60°C
-10°C
41.5mm
-
-
RS Stok Numarası: 215-6607Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
TFT LCD
PI3070ig-RS
800 x 480piksel
5
COM1,COM2, COM3, USB Host, USB Client
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
24 V dc
-
IP65
Renkli
7 in
USB, Ethernet
201 x 146 x 36.5 mm
201mm
70°C
-20°C
36.5mm
-
-
RS Stok Numarası: 215-6604Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
-
-
TFT LCD
PI 3070i
800 x 480piksel
3
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRIII RAM
24 V dc
-
IP65
Renkli
7 in
USB
201 x 147 x 39 mm
201mm
60°C
-20°C
39mm
-
-
Bosch Rexroth
R911
Panel PC
LED
R911404266
1366 x 768piksel
-
1x DP, 1x HDMI
-
-
-
24V
-
IP65
-
15.6 in
1x USB2.0 3x USB2.0
-
-
-
-
-
-
-
Bosch Rexroth
R911
Panel PC
LED
R911404268
1920 X 1080piksel
-
1x DP, 1x HDMI
-
-
-
24V
-
IP65
-
21.5 in
1x USB2.0 3x USB2.0
-
-
-
-
-
-
-
Bosch Rexroth
VR31
Panel PC
TFT
R911403010
1280 x 800piksel
-
1x DP
Intel ATOM x5 E3940 (4-Core)
1.6GHz
32GB
24V
-
IP20
-
10.1 in
2x USB2.0
-
-
-
-
-
-
-
Bosch Rexroth
VR31
Panel PC
TFT
R911403012
1366 x 768piksel
-
1x DP
Intel ATOM x5 E3940 (4-Core)
1.6GHz
256GB
24V
-
IP20
-
15.6 in
2x USB2.0
-
-
-
-
-
-
-
Bosch Rexroth
R911
Panel PC
LCD
R911403614
1366 x 768piksel
-
1x DP
Intel Core™ i3-6100U (2-Core)
2.3GHz
256GB
24V
-
IP20
-
15.6 in
2x USB 2.0 2x USB 3.0
-
-
-
-
-
-
-
Bosch Rexroth
R911
Panel PC
LCD
R911403615
1920 X 1080piksel
-
1x DP
Intel Core™ i3-6100U (2-Core)
2.3GHz
256GB
24V
-
IP20
-
21.5 in
2x USB 2.0 2x USB 3.0
-
-
-
-
-
-
-
...