Fototransistörler
A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (U...
1-20 sayfadan 234 ürün gösteriliyor
Wurth Elektronik
-
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
150 °
NPN
2
Yüzeye Monte
0603
1.6 x 0.8 x 0.8mm
20mA
-
400 → 1100 nm
1100nm
400nm
5V
-
-
WL-STCW
0.8mm
35V
1.6mm
0.8mm
Vishay
-
Near Infrared Radiation, Visible Infrared Radiation
-
-
9mA
-
15°
-
2
Yüzeye Monte
GW
-
-
-
-
-
-
-
-
-
VEMT
-
-
-
-
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
120°
NPN
2
Yüzeye Monte
3528
3.5 x 2.8 x 1.9mm
20mA
-
700 → 1100 nm
1100nm
700nm
5V
-
PLCC
WL-STTB
1.9mm
35V
3.5mm
2.8mm
P.O.A.
Stoğu kontrol et
3000
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
140 °
NPN
2
Yüzeye Monte
1206
3.2 x 1.6 x 1.1mm
20mA
-
700 → 1100 nm
1100nm
700nm
5V
-
-
WL-STCB
1.1mm
30V
3.2mm
1.6mm
onsemi
Kızılötesi
Infrared
7µs
7µs
-
100nA
±12 °
-
2
Açık Delik
T-1 3/4
6.1 Dia. x 8.77mm
39mA
6.1mm
880 nm
880nm
-
5V
0.4V
Phototransistor
-
8.77mm
30V
-
-
Wurth Elektronik
-
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
120°
NPN
2
Yüzeye Monte
3528
3.5 x 2.8 x 1.9mm
20mA
-
400 → 1100 nm
1100nm
400nm
5V
-
PLCC
WL-STTW
1.9mm
35V
3.5mm
2.8mm
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
30°
NPN
2
Yüzeye Monte
1206
3.2 x 1.6 x 1.85mm
20mA
-
700 → 1100 nm
1100nm
700nm
5V
-
-
WL-STRB
1.85mm
30V
3.2mm
1.6mm
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Açık Delik
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940 nm
940nm
-
5V
0.4V
Phototransistor
-
4.65mm
30V
4.39mm
6.1mm
17,388 TL
Each (In a Pack of 25) KDV Hariç
Stoğu kontrol et
25
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
30°
NPN
2
Yüzeye Monte
1206
3.2 x 1.6 x 1.85mm
20mA
-
700 → 1100 nm
1100nm
700nm
5V
-
-
WL-STRB
1.85mm
30V
3.2mm
1.6mm
93,15 TL
Each (In a Pack of 10) KDV Hariç
Stoğu kontrol et
10
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Açık Delik
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940 nm
940nm
-
5V
0.4V
Phototransistor
-
4.65mm
30V
4.39mm
6.1mm
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Açık Delik
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940 nm
940nm
-
5V
0.4V
Phototransistor
-
4.65mm
30V
4.39mm
6.1mm
87,858 TL
Each (In a Pack of 10) KDV Hariç
Stoğu kontrol et
10
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Açık Delik
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940 nm
940nm
-
5V
0.4V
Phototransistor
-
4.65mm
30V
4.39mm
6.1mm
84,132 TL
Each (In a Pack of 5) KDV Hariç
Stoğu kontrol et
5
...