Pozitif Deplasmanlı Pompalar
Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have n...
1-20 sayfadan 125 ürün gösteriliyor
RS Stok Numarası: 702-6898Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
Diyafram
Elektrikli
380ml/dk
-
12 psi, -8 psi
2,4 mm Tüp
2.4mm ID Semi-flexible Tubing
IP41, IP67
D250
+100°C
Alüminyum
1,5 → 5 V
0.48W
Anotlanmış Alüminyum, Nitril, Silikon, Paslanmaz Çelik
-
2.4mm
2.4mm
-
RS Stok Numarası: 702-6894Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
Diyafram
Elektrikli
150ml/dk
-
1 bar
-
-
IP50
D200
+100°C
Naylon
1,5 → 4,5 V
0.48W
Nitril, Naylon, Silikon
-
2.4mm
2.4mm
-
...