Sigorta Yuva Kapakları ve Koruyucular
Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).
Types of fuse covers
Plastic, PVC, or thermoplastic fuse covers?
Plastic, PVC, and...
1-20 sayfadan 33 ürün gösteriliyor
Schurter
OGD
Yüzeye Monte
6.3 x 32mm
10.9mm
37.8mm
14.7mm
Termoplastik
-
-
37.8 x 10.9 x 14.7mm
6,3 x 32 mm Sigorta
10A
Wurth Elektronik
-
PCB'ye Monte
5 x 20mm
9.4mm
24.4mm
8.2mm
PA
-
RoHS Uyumlu, UL 92V-0
24.2 x 9.4 x 8.2mm
5 x 20 mm Sigorta
-
Wurth Elektronik
-
PCB'ye Monte
5 x 20mm
9mm
26.6mm
14.5mm
Plastik
-
RoHS Uyumlu, UL 92V-2
26.6 x 9 x 14.5mm
5 x 20 mm Sigorta
-
Schurter
0853
PCB'ye Monte
5 x 20mm
10mm
26.2mm
13.2mm
Termoplastik
-
UL 94V-0
26.2 x 10 x 13.2mm
Tutucu OG (Klips) 5x20, OG (Halat) 5x20, UH, UHB
-
RS Stok Numarası: 337-1327Marka: Schurter
P.O.A.
Stoğu kontrol et
10