Güneş Enerjili Şarj Cihazları
Solar chargers are a type of battery recharger that utilises solar energy to provide electrical energy to batteries. They use solar cells to soak up solar energy from the sun and store this energy in the battery to power a device, gadget or other equipment. They are usually water resistant, dust and shock proof as they are designed for outdoor life and come with USB ports and micro-USB cables.<...
1-11 sayfadan 11 ürün gösteriliyor
RS Stok Numarası: 906-4236Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
Powertraveller
Falcon 7 Solar
Aksiyon Kameraları, Akıllı Telefonlar, Diğer 5 V Cihazlar, Uydu Telefonları
7W
5V
157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm
230g
Powertraveller
Falcon 21 Solar
Dizüstü Bilgisayarlar ve Netbook'lar (< 40 W), Diğer 5 V ve 20 V Cihazlar, Akıllı Telefonlar, Tabletler
21W
20 (Output) V, 5 (USB) V
157 x 280 x 11 (Fold) mm, 665 x 280 x 3 (Unfold) mm
470g
Powertraveller
Falcon 40 Solar
Dizüstü Bilgisayarlar ve Netbook'lar (< 40 W), Diğer 5 V ve 20 V Cihazlar, Akıllı Telefonlar, Tabletler
40W
20 (Output) V, 5 (USB) V
1200 x 292 x 3 (Unfold) mm, 290 x 292 x 11 (Fold) mm
910g
Powertraveller
PTL-SAT040
Action cameras, compatible laptops, GPS, headtorches, Mobile phones, Sat phones, smartwatches, tablets
37W
3.7V
-
-
Powertraveller
Extreme Solar
Akıllı Telefon, GOPRO, GPS, Uydu Telefonu, Akıllı Saat, Ipod
5W
5V
201 x 114 x 16mm
289g