Elektromanyetik Alan Ölçerler ( Gaussmetre )
A gaussmeter, also known as a magnetometer, is a device used to measure the strength and direction of a magnetic field. Gaussmeter's are simple to use and handheld versions are available which can be carried to monitor magnetic fields as you walk. The device may also be referred to as an electromagnetic field detector, or EMF detector for short.
Types of gaussmeter
- Scalar ...
1-10 sayfadan 10 ürün gösteriliyor

RS Stok Numarası: 106-5309Marka: RS PRO
5.283,34 TL
5.283,34 TL Each (KDV Hariç)
Stoğu kontrol et
1
RS Pro
20 → 200 μT, 200 → 2000 mG
200 μT, 2000 mG
20 μT, 200 mG
±2.5 %
0,01 μT, 0,1 mG
30 → 300Hz
Gauss, Tesla
-
+40°C
+5°C
100 sa
9 V
Batarya
130mm
130 x 56 x 38mm
IM-191
56mm
170g
38mm

RS Stok Numarası: 124-0939Marka: RS PRO
Teklif İsteyiniz
Stoğu kontrol et
1
RS Pro
0.02 → 200 μT, 0.02 → 2000 mG
200 μT, 2000 mG
0.02 μT, 0.02 mG
±15 % + 100 Digit
0.01 μT, 0.01 mG
Maximum of 60Hz
Gauss, Tesla
USB Mini-B
+40°C
+5°C
8 sa
AAA
Batarya, Şebeke
60mm
60 x 21 x 115mm
IEMF-190
21mm
120g
115mm
Hirst Magnetics
0 → 2,999 mT, 0 → 29,99 mT, 0 → 299,9 mT, 0 → 3 T
2.999 mT, 3 T, 29.99 mT, 299.9 mT
0 mT, 0 T
%±1
-
DC and 15 Hz → 10 kHz
Amps/m, Gauss, Oersteds, Tesla
-
+50°C
0°C
-
AA
Batarya
175mm
175 x 89 x 40mm
GM07
89mm
430g
40mm
Hirst Magnetics
0 → 2,999 mT, 0 → 29,99 mT, 0 → 299,9 mT, 0 → 3 T
2.999 mT, 3 T, 29.99 mT, 299.9 mT
0 T, 0 mT
%±1
-
DC and 15 Hz → 10 kHz
Amps/m, Gauss, Oersteds, Tesla
RS232, USB
+50°C
0°C
-
AA
Batarya
175mm
175 x 89 x 40mm
GM08
89mm
430g
40mm
Chauvin Arnoux
20 → 2000 μT
2000µT
20µT
%±4 + 3 Basamak
0,01 μT
30 → 300Hz
Gauss, Tesla
-
-
-
-
-
-
163mm
163 x 68 x 24mm
CA 40
68mm
285g
24mm