Derinlik Kameraları
A depth camera also known as a depth sensor, is a type of camera engineered to analyse a scene to determine depth and distance of objects within the environment, from this image the camera can create a 3D map of the current scene. Depth cameras provide quality depth image processing for a variety of applications including robotics and virtual and augmented reality.
1-10 sayfadan 10 ürün gösteriliyor
D435
0.2m
10m
D435I
0.105m
20m
D415
0.3m
10m
D455
0.4m
20m
D405
0.1m
7 → 1m
D435f
0.28m
0.2 → 3m
D435if
0.3m
0.2 - 3m
D455f
0.6m
0.6 → 6m
D456
0.6m
0.6 → 6m
D457
0.06m
0.6 → 6m