Akım / Gerilim Kalibratörleri
A current and voltage calibrator is a device that calibrates process devices and measures process signals. These devices are hand-held, which means they are portable and offer added flexibility when working in the field, and they offer high performance with a simple, user-friendly operation.
Their main purpose is to test and calibrate and a wide range of process control equipment, but mos...
1-20 sayfadan 40 ürün gösteriliyor

RS Stok Numarası: 123-8769Marka: RS PRO
Teklif İsteyiniz
Stoğu kontrol et
1
RS Pro
+199.9mV dc
-
24mA
%±0,25 + 1 Basamak
-
Batarya
9 V, Alkalin, Ağır Hizmet, M1605/PP3
78 x 38 x 185mm
265g
185mm
78mm
+50°C
24mA
-
-
38mm
0°C
-199.9mV dc
0mA
CC421-G

RS Stok Numarası: 174-9556Marka: RS PRO
Teklif İsteyiniz
Stoğu kontrol et
1
RS Pro
20V
-
24mA
%6
-
Batarya
Lityum İyon
214 x 98.7 x 56mm
650g
56mm
214mm
+50°C
24mA
15V
-
98.7mm
0°C
0.005V
0.005mA
133

RS Stok Numarası: 192-5802Marka: RS PRO
53.510,57 TL
53.510,57 TL Each (KDV Hariç)
Stoğu kontrol et
1
RS Pro
20V
RSCAL
24mA
%6
-
Batarya
Lityum İyon
214 x 98.7 x 56mm
650g
56mm
214mm
+50°C
24mA
15V
-
98.7mm
0°C
0.005V
0.005mA
133

RS Stok Numarası: 192-5803Marka: RS PRO
57.303,77 TL
57.303,77 TL Each (KDV Hariç)
Stoğu kontrol et
1
RS Pro
20V
UKAS
24mA
%6
-
Batarya
Lityum İyon
214 x 98.7 x 56mm
650g
56mm
214mm
+50°C
24mA
15V
-
98.7mm
0°C
0.005V
0.005mA
133

RS Stok Numarası: 123-8780Marka: RS PRO
Teklif İsteyiniz
Stoğu kontrol et
1
RS Pro
+199.9mV dc
RSCAL
24mA
%±0,25 + 1 Basamak
-
Batarya
9 V, Alkalin, Ağır Hizmet, M1605/PP3
78 x 38 x 185mm
265g
185mm
78mm
+50°C
24mA
-
-
38mm
0°C
-199.9mV dc
0mA
CC421-G
Chauvin Arnoux
20V dc
-
24mA
%±0,015
-
Batarya, Şebeke
AAA
205 x 98 x 46mm
472g
45mm
205mm
+55°C
24mA
0 mA, 20 V
-
97mm
-10°C
0V
0mA
CA 1631