Kızılötesi Sıcaklık Sensörleri
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
1-20 sayfadan 91 ürün gösteriliyor

RS Stok Numarası: 161-8103Marka: RS PRO
12.219,67 TL
12.219,67 TL Each (KDV Hariç)
Stoğu kontrol et
1
RS Pro
V Çıkış Sinyali
250 ms
%±1,5
1m
24 V dc
0°C
Alarm, Analog
-
+1000°C
-
ABS, Alüminyum
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
Kablo

RS Stok Numarası: 238-7241Marka: RS PRO
10.846,81 TL
10.846,81 TL Each (KDV Hariç)
Stoğu kontrol et
1
RS Pro
V Çıkış Sinyali
250 ms
%±1,5
1m
24 V dc
0°C
Alarm, Analog
-
+1000°C
UART, USB
ABS, Alüminyum
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
Kablo
Calex
mA Çıkış Sinyali
240 ms
1 %
1m
6 → 28 V dc
0°C
Analog
-
+250°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex
mA Çıkış Sinyali
240 ms
1 %
1m
6 → 28 V dc
-20°C
Analog
-
+100°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
mA Çıkış Sinyali
240 ms
1 %
1m
6 → 28 V dc
0°C
Analog
-
+500°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
mA Çıkış Sinyali
240 ms
1 %
1m
6 → 28 V dc
-20°C
Analog
-
+100°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
K Tipi Termokupl
240 ms
1 %
1m
6 → 28 V dc
0°C
Analog
-
+250°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex
mA Çıkış Sinyali
240 ms
1 %
1m
24 V dc
-20°C
Alarm, Analog
-
+1000°C
Dokunmatik Ekran Gösterimi
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65
Vida
Calex
-
125 ms
1 %
1.45m
via USB
-20°C
Modbus, USB
MODBUS
+1000°C
USB
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex
V Çıkış Sinyali
125 ms
%±1,5
1m
-
0°C
Alarm, Analog
NFC
+1000°C
NFC
ABS, Alüminyum
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
Kablo
Calex
Sıcaklık Sensörü
200 ms
1 %
1m
12 → 24 V dc
-20°C
CAN-Veri yolu
CAN Veri Yolu
+1000°C
-
Stainless Steel 316
M16 x 1 mm Thread
16 mm
IP65
Kablo
Optris
V Çıkış Sinyali
25 ms (999 sn'ye kadar ayarlanabilir)
%1,5
1m
5 → 30 V dc
-20°C
Analogue
-
+350°C
USB
Paslanmaz Çelik
thread M12x1
12 mm
63
-
Calex
mA Çıkış Sinyali
240 ms
%1
1m
24 V dc
-20°C
Alarm, Analog
-
+1000°C
Dokunmatik Ekran Gösterimi
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65
Vida

Teklif İsteyiniz
Stoğu kontrol et
1
Calex
mA Çıkış Sinyali
200 ms
1 %
1m
6 → 28 V dc
-40°C
Analog
MODBUS
+1000°C
USB
Stainless Steel 316
M20 x 1 mm Thread
16 mm
IP65
Kablo