EV (Elektrikli Araç) Şarj Noktaları
An EV Charging Point, also known as a charge point or electric vehicle supply equipment (EVSE) is a piece of equipment that supplies electrical power for charging plug-in vehicles. They include cars, trucks, buses, and bikes. EV charging points can be wall-mounted or free-standing, tethered or untethered and come in a range of power outputs including 3 kW, 4 kW, 7 kW and 22 kW. The type, size a...
1-20 sayfadan 39 ürün gösteriliyor
ABB
110 → 240V ac
32A
7kW
1
1
320mm
195mm
-
110mm
WiFi/Ethernet/Bluetooth/Modbus
2
Duvara Monte
Untethered
Charging Electric Vehicles
Front socket without shutter
ABB
380 TO 415V ac
32A
22kW
1
3
195mm
110mm
-
320mm
WiFi/Ethernet/Bluetooth/Modbus
3
Duvara Monte
Untethered
RFID
Front socket with shutter
ABB
380 TO 415V ac
32A
22kW
1
3
320mm
195mm
-
110mm
WiFi/Ethernet/Bluetooth/Modbus
3
Duvara Monte
Untethered
RFID, 4G, DISPLAY, MID CERTIFICATION
Front socket without shutter
ABB
110 → 240V ac
16A
4kW
1
1
200mm
143mm
-
400mm
WiFi/Ethernet/Bluetooth/Modbus
2
Duvara Monte
Untethered
RFID
Front socket with shutter
ABB
110 → 240V ac
32A
7kW
1
1
200mm
143mm
-
400mm
WiFi/Ethernet/Bluetooth/Modbus/4G
2
Duvara Monte
Untethered
RFID, 4G
Front socket without shutter
ABB
380 TO 415V ac
32A
22kW
1
3
195mm
110mm
-
320mm
WiFi/Ethernet/Bluetooth/Modbus
3
Duvara Monte
Untethered
Charging Electric Vehicles
Front socket without shutter
ABB
380 TO 415V ac
32A
22kW
1
3
195mm
110mm
-
320mm
WiFi/Ethernet/Bluetooth/Modbus
3
Duvara Monte
Untethered
RFID
Front socket without shutter
ABB
380 TO 415V ac
32A
22kW
1
3
195mm
110mm
-
320mm
WiFi/Ethernet/Bluetooth/Modbus
3
Duvara Monte
Untethered
RFID, DISPLAY, MID CERTIFICATION
Front socket without shutter
ABB
110 → 240V ac
32A
7kW
1
1
350mm
125mm
5m
450mm
WiFi/Ethernet/Bluetooth/Modbus/4G
2
Duvara Monte
Tethered
RFID, 4G, DISPLAY, MID CERTIFICATION
Integrated cable
ABB
380 TO 415V ac
32A
22kW
1
3
195mm
110mm
5m
320mm
WiFi/Ethernet/Bluetooth/Modbus/4G
3
Duvara Monte
Tethered
RFID, 4G, DISPLAY, MID CERTIFICATION
Integrated cable