Video Sync Seperator'lar
Video sync separators are semiconductors that have been designed to extract timing information from standard and non-standard video inputs. Video sync separators can extract data from multiple protocols such as NTSC, PAL, SECAM, SDTV, HDTV and many more. The devices can have adjustable internal timings by either using an external resistor or programming the device.
What can I use video ...
1-6 sayfadan 6 ürün gösteriliyor
195,50 TL
195,50 TL Each (KDV Hariç)
Stoğu kontrol et
1
-
SOIC
8
4.9 x 3.9 x 1.45mm
4.9mm
3.9mm
1.45mm
+70°C
0°C
402,36 TL
402,36 TL Each (KDV Hariç)
Stoğu kontrol et
1
0.14V pp
MSOP
10
3 x 3 x 0.86mm
3mm
3mm
0.86mm
+85°C
-40°C
884,47 TL
884,47 TL Each (KDV Hariç)
Stoğu kontrol et
1
0.14 V pp, 0.30V pp
TSSOP
14
5 x 4.4 x 0.9mm
5mm
4.4mm
0.9mm
+85°C
-40°C
-
SOIC
8
4.9 x 3.9 x 1.45mm
4.9mm
3.9mm
1.45mm
+70°C
0°C
0.14V pp
MSOP
10
3 x 3 x 0.86mm
3mm
3mm
0.86mm
+85°C
-40°C
0.14 V pp, 0.30V pp
TSSOP
14
5 x 4.4 x 0.9mm
5mm
4.4mm
0.9mm
+85°C
-40°C