Analog Çoklayıcı ve Bölücüler

Analogue multiplier/divider is a semiconductor device used in a circuit that takes two analogue signals and combines them into one. The output is the product of both inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called

2.202,56 TL

2.202,56 TL Each (KDV Hariç)

Sepete ekle
Texas Instruments
4
1
10 MHz
±18V
±8V
Açık Delik
PDIP
14
19.3mm
-40°C
+85°C
19.3 x 6.35 x 4.57mm
6.35mm
4.57mm
MPY634KP Texas Instruments, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP
RS Stok Numarası: 121-8452Marka: Texas InstrumentsÜretici Parça Numarası: MPY634KP

49.986,72 TL

1.999,469 TL Each (In a Tube of 25) (KDV Hariç)

Sepete ekle
Texas Instruments
4
1
10 MHz
±18V
±8V
Açık Delik
PDIP
14
19.3mm
-40°C
+85°C
19.3 x 6.35 x 4.57mm
6.35mm
4.57mm