Analog Çoklayıcı ve Bölücüler
Analogue multiplier/divider is a semiconductor device used in a circuit that takes two analogue signals and combines them into one. The output is the product of both inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called
1-3 sayfadan 3 ürün gösteriliyor
1.147,43 TL
Each KDV Hariç
Stoğu kontrol et
1
Texas Instruments
4
Tek Uçlu
1
10 MHz
±18V
±8V
Açık Delik
PDIP
14
6.35mm
4.57mm
-40°C
19.3 x 6.35 x 4.57mm
19.3mm
+85°C
Texas Instruments
4
Tek Uçlu
1
10 MHz
±18V
±8V
Açık Delik
PDIP
14
6.35mm
4.57mm
-40°C
19.3 x 6.35 x 4.57mm
19.3mm
+85°C