Tek Kararlı Multivibratörler (Kare Dalga Üreteci)
Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.
Generally, monostable multivibrator circuits are composed of two...
1-20 sayfadan 70 ürün gösteriliyor
35,449 TL
Each (In a Pack of 10) KDV Hariç
Stoğu kontrol et
10
onsemi
VHC
Tek Durumlu Multivibratör
8
-8mA
8mA
5 ns
29.5 ns @ 50 pF
40µA
Yüzeye Monte
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
+85°C
5,5 V
-40°C
50pF
-
4mm
2 V
onsemi
-
Frekans Bölücü
-
-
-
120 ns
2600 ns @ 50 pF
150µA
Yüzeye Monte
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
+125°C
18 V
-55°C
50pF
AEC-Q100
4mm
3 V
Nexperia
4000
Tek Durumlu Multivibratör
2
-
-
20 ns
305 ns @ 5 V
0.08mA
Yüzeye Monte
SOIC
16
10 x 4 x 1.45mm
1.45mm
10mm
+85°C
15 V
-40°C
-
-
4mm
3 V
16,564 TL
Each (In a Pack of 25) KDV Hariç
Stoğu kontrol et
25
onsemi
-
Frekans Bölücü
-
-
-
120 ns
2600 ns @ 50 pF
150µA
Yüzeye Monte
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
+125°C
18 V
-55°C
50pF
AEC-Q100
4mm
3 V
246,39 TL
Each (In a Pack of 2) KDV Hariç
Stoğu kontrol et
2
P.O.A.
Stoğu kontrol et
25
P.O.A.
Stoğu kontrol et
10
44,376 TL
Each (In a Pack of 25) KDV Hariç
Stoğu kontrol et
25
onsemi
VHC
Tek Durumlu Multivibratör
8
-8mA
8mA
5 ns
29.5 ns @ 50 pF
40µA
Yüzeye Monte
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
+85°C
5,5 V
-40°C
50pF
-
4mm
2 V