Kızılötesi Sıcaklık Sensörleri
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
1-20 sayfadan 67 ürün gösteriliyor
RS Stok Numarası: 238-7241Marka: RS PRO
7.647,64 TL
Each KDV Hariç
Stoğu kontrol et
1
RS Pro
V Çıkış Sinyali
250 ms
%±1,5
1m
24 V dc
0°C
Alarm, Analog
+1000°C
-
UART, USB
ABS, Alüminyum
Flanş Montajı
31 mm
IP65
Kablo
RS Stok Numarası: 161-8103Marka: RS PRO
P.O.A.
Stoğu kontrol et
1
RS Pro
V Çıkış Sinyali
250 ms
%±1,5
1m
24 V dc
0°C
Alarm, Analog
+1000°C
-
-
ABS, Alüminyum
Flanş Montajı
31 mm
IP65
Kablo
Calex
J Tipi Termokupl
240 ms
1 %
1m
6 → 28 V dc
0°C
Analog
+250°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
Kablo
Calex
J Tipi Termokupl
240 ms
1 %
1m
8 → 28 V dc
0°C
Analog
+500°C
-
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65
Kablo
Calex
-
240 ms
1 %
1m
8 → 28 V dc
0°C
4 → 20 mA
+500°C
-
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
K Tipi Termokupl
240 ms
1 %
1m
8 → 28 V dc
0°C
Analog
+500°C
-
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65
Kablo
Calex
mA Çıkış Sinyali
0.24 s
1 %
25m
12 → 24 V dc
-20°C
4 → 20 mA
+100°C
-
-
Stainless Steel 316
M20 x 1.5 mm Thread
20 mm
IP65
2-wire Cable
Optris
İki Uçlu Lazer
0.15 s
%±1
3m
5 → 30 V dc
-30°C
Analogue, Digital
+1000°C
-
USB
Paslanmaz Çelik
thread M12x1
12 mm
63
-
Optris
Sıcaklık Sensörü
0.014 s
±1.5 %
3m
5 → 30 V dc
-50°C
Analogue, Digital
+1030°C
-
USB
Paslanmaz Çelik
thread M12x1
12 mm
63
-
Optris
Termometre
0.008 s
%±0,3
3m
5 → 30 V dc
+50°C
Analogue, Digital
+600°C
-
USB
Paslanmaz Çelik
thread M12x1
12 mm
65
-
Optris
Termometre
0.014 s
%±1
0.5m
5 → 30 V dc
-50°C
Analogue, Digital
+1030°C
-
USB
Paslanmaz Çelik
thread M12x1
12 mm
65
-
Optris
Termometre
0.014 s
%±1
0.5m
5 → 30 V dc
-50°C
Analogue, Digital
+1030°C
-
USB
Paslanmaz Çelik
thread M12x1
12 mm
65
-
Optris
Termometre
1 s
%±0,3
3m
8 → 36 V dc
+50°C
Analogue, Digital
+1800°C
-
USB
Paslanmaz Çelik
thread M12x1
12 mm
65
-
Optris
İki Uçlu Lazer
1 s
%±0,3
3m
8 → 36 V dc
+50°C
Analogue, Digital
+1800°C
-
USB
Paslanmaz Çelik
thread M48x1.5
49.3
65
-