UV5TZ-390-30 Bivar, UV LED, 390nm 40mW 30 °, 2-Pin Through Hole package

RS Stok Numarası: 713-5055PMarka: BivarÜretici Parça Numarası: UV5TZ-390-30
brand-logo

Teknik Belgeler

Özellikler

Marka

Bivar

LED'lerin Sayısı

1

Tepe Dalga Boyu

390nm

Işıyan Akı

40mW

Görüntüleme Açısı

30°

Mercek Şekli

Yuvarlak

Pimlerin Sayısı

2

LED Malzemesi

InGaN, Sapphire

Montaj Tipi

Açık Delik

Boyutlar

5mm

Ürün Ayrıntıları

TZ Series UV LEDs - UV5TZ

The UV5TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 5 mm (T-1 3/4) packages. They have a water clear lens and emit a purple coloured light. The UV5TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV5TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Ultraviolet (UV) LEDs, Bivar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Each (Supplied in a Bag) (KDV Hariç)

UV5TZ-390-30 Bivar, UV LED, 390nm 40mW 30 °, 2-Pin Through Hole package
Paketlenme türü seçiniz
sticker-359

Teklif İsteyiniz

Each (Supplied in a Bag) (KDV Hariç)

UV5TZ-390-30 Bivar, UV LED, 390nm 40mW 30 °, 2-Pin Through Hole package
Stok bilgileri geçici olarak kullanılamıyor.
Paketlenme türü seçiniz
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teknik Belgeler

Özellikler

Marka

Bivar

LED'lerin Sayısı

1

Tepe Dalga Boyu

390nm

Işıyan Akı

40mW

Görüntüleme Açısı

30°

Mercek Şekli

Yuvarlak

Pimlerin Sayısı

2

LED Malzemesi

InGaN, Sapphire

Montaj Tipi

Açık Delik

Boyutlar

5mm

Ürün Ayrıntıları

TZ Series UV LEDs - UV5TZ

The UV5TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 5 mm (T-1 3/4) packages. They have a water clear lens and emit a purple coloured light. The UV5TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV5TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Ultraviolet (UV) LEDs, Bivar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more