Teknik Belgeler
Özellikler
Marka
BlockKesit Alanı
3,3 mm²
Çekirdek Telleri
1/2,0 mm
Yalıtım Malzemesi
PUR
Dış Çap
2mm
Uzunluk
14m
Bitirme
Emayeli
Maksimum Çalışma Sıcaklığı
+155°C
Koruyucu Tipi
Korumasız
Seri
CUL500
Kablo Tipi
Tek Damarlı
Çalışma Sıcaklığı Aralığı
+155 °C
Menşe
Germany
Ürün Ayrıntıları
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Teklif İsteyiniz
1
Teklif İsteyiniz
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
BlockKesit Alanı
3,3 mm²
Çekirdek Telleri
1/2,0 mm
Yalıtım Malzemesi
PUR
Dış Çap
2mm
Uzunluk
14m
Bitirme
Emayeli
Maksimum Çalışma Sıcaklığı
+155°C
Koruyucu Tipi
Korumasız
Seri
CUL500
Kablo Tipi
Tek Damarlı
Çalışma Sıcaklığı Aralığı
+155 °C
Menşe
Germany
Ürün Ayrıntıları
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.