Lead Acid Charger 12V/3.6A CTEK MXS 3.8

RS Stok Numarası: 835-2728Marka: CTEKÜretici Parça Numarası: MXS3.8
brand-logo

Teknik Belgeler

Özellikler

Marka

CTEK

Şarj Edilen Pil Boyutları

12 V

Doldurulan Kimyasal Maddeler

Kurşun Asit

Çıkış Gerilimi

12V

Şarj Akımı

3.6A

Fiş Tipi

AB

Dolu Pillerin Sayısı

1

Giriş Gerilimi

230V

Piller Dahil

No

Şarj Edilen Pil Tipi

Otomotiv

Model Numarası

MXS 3.8

Boyutlar

165 x 61 x 38mm

Ağırlık

500g

Menşe

China

Ürün Ayrıntıları

CTEK Multi MXS 3.8 Battery Charger

The CTEK MXS 3.8 is an advanced microprocessor controlled battery charger with patented Float/Pulse maintenance for use on batteries from 1.2Ah up to 80Ah. The MXS 3.8 solves a broad range of battery problems and is the ideal charger for everyday use. Features of the MXS 3.8 include diagnosis of battery condition to establish if it can receive and retain charge, patented automatic desulphation program and a special "Snowflake" mode for optimum charging on cold winter days.

Patented Float/Pulse maintenance means the MXS 3.8 battery charger is ideal for long-term maintenance. The entire process of battery testing, charging and maintenance is easily followed on the clear LED display.

The CTEK MXS 3.8 is a fully automatic "connect and forget" 12V charger with 7 charging steps and offers selectable 0.8A and 3.8A programs. The "Snowflake" mode operates on the 3.8A program. It is splash proof and dust proof (IP65). The MXS 3.8 is easy and safe to use, protects vehicle electronics, is spark-free, reverse polarity protected and short circuit proof. The MXS 3.8 features a 5 year warranty.

Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Lead Acid Charger 12V/3.6A CTEK MXS 3.8

Teklif İsteyiniz

Lead Acid Charger 12V/3.6A CTEK MXS 3.8
Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Teknik Belgeler

Özellikler

Marka

CTEK

Şarj Edilen Pil Boyutları

12 V

Doldurulan Kimyasal Maddeler

Kurşun Asit

Çıkış Gerilimi

12V

Şarj Akımı

3.6A

Fiş Tipi

AB

Dolu Pillerin Sayısı

1

Giriş Gerilimi

230V

Piller Dahil

No

Şarj Edilen Pil Tipi

Otomotiv

Model Numarası

MXS 3.8

Boyutlar

165 x 61 x 38mm

Ağırlık

500g

Menşe

China

Ürün Ayrıntıları

CTEK Multi MXS 3.8 Battery Charger

The CTEK MXS 3.8 is an advanced microprocessor controlled battery charger with patented Float/Pulse maintenance for use on batteries from 1.2Ah up to 80Ah. The MXS 3.8 solves a broad range of battery problems and is the ideal charger for everyday use. Features of the MXS 3.8 include diagnosis of battery condition to establish if it can receive and retain charge, patented automatic desulphation program and a special "Snowflake" mode for optimum charging on cold winter days.

Patented Float/Pulse maintenance means the MXS 3.8 battery charger is ideal for long-term maintenance. The entire process of battery testing, charging and maintenance is easily followed on the clear LED display.

The CTEK MXS 3.8 is a fully automatic "connect and forget" 12V charger with 7 charging steps and offers selectable 0.8A and 3.8A programs. The "Snowflake" mode operates on the 3.8A program. It is splash proof and dust proof (IP65). The MXS 3.8 is easy and safe to use, protects vehicle electronics, is spark-free, reverse polarity protected and short circuit proof. The MXS 3.8 features a 5 year warranty.