Delphi, Metri-Pack 280 Female

RS Stok Numarası: 923-2234Marka: DelphiÜretici Parça Numarası: 12129493
brand-logo

Teknik Belgeler

Özellikler

Marka

Delphi

Seri

Metri-Pack 280

Cinsiyet

Dişi

Ürün Ayrıntıları

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors

Stok bilgileri geçici olarak kullanılamıyor.

14.352,00 TL

6,24 TL Each (On a Reel of 2300) (KDV Hariç)

17.222,40 TL

7,488 TL Each (On a Reel of 2300) KDV Dahil

Delphi, Metri-Pack 280 Female

14.352,00 TL

6,24 TL Each (On a Reel of 2300) (KDV Hariç)

17.222,40 TL

7,488 TL Each (On a Reel of 2300) KDV Dahil

Delphi, Metri-Pack 280 Female
Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

MiktarBirim FiyatPer Makara
2300 - 46006,24 TL14.352,00 TL
6900+4,836 TL11.122,80 TL

Teknik Belgeler

Özellikler

Marka

Delphi

Seri

Metri-Pack 280

Cinsiyet

Dişi

Ürün Ayrıntıları

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors