Teknik Belgeler
Özellikler
Marka
EatonAktüatör Tipi
Makara Pistonu
Normal Durum Yapılandırması
NO/NC
IP Değeri
IP65
Maksimum Akım
10A
Muhafaza Malzemesi
Plastik
Maksimum AC Gerilim
415V
Maksimum DC Gerilim
220V
Seri
AT0
İşlem Tipi
Yavaş İşlem
Minimum Çalışma Sıcaklığı
-25°C
Maksimum Çalışma Sıcaklığı
+70°C
Montaj Yönü
Dikey
Mekanik Ömür
20 x 1000000Operations
Menşe
Germany
Ürün Ayrıntıları
Eaton Limit Switches - AT0 Series
The Eaton AT0 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. Whats more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. Available with normal action, snap action or overlapping contacts.
The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.
Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.
The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.
Eaton
3.595,35 TL
3.595,35 TL Each (KDV Hariç)
4.314,42 TL
4.314,42 TL Each KDV Dahil
1
3.595,35 TL
3.595,35 TL Each (KDV Hariç)
4.314,42 TL
4.314,42 TL Each KDV Dahil
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
EatonAktüatör Tipi
Makara Pistonu
Normal Durum Yapılandırması
NO/NC
IP Değeri
IP65
Maksimum Akım
10A
Muhafaza Malzemesi
Plastik
Maksimum AC Gerilim
415V
Maksimum DC Gerilim
220V
Seri
AT0
İşlem Tipi
Yavaş İşlem
Minimum Çalışma Sıcaklığı
-25°C
Maksimum Çalışma Sıcaklığı
+70°C
Montaj Yönü
Dikey
Mekanik Ömür
20 x 1000000Operations
Menşe
Germany
Ürün Ayrıntıları
Eaton Limit Switches - AT0 Series
The Eaton AT0 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. Whats more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. Available with normal action, snap action or overlapping contacts.
The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.
Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.
The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.