Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66, Wall Mount, 120dB at 1 Metre

RS Stok Numarası: 193-1048Marka: EatonÜretici Parça Numarası: X10/CE/MA/R1/10-60 VAC-DC
brand-logo

Teknik Belgeler

Özellikler

Marka

Eaton

Besleme Gerilimi

10 60 V AC/DC

Montaj Stili

Wall Mount

Akım Tipi

AC, DC

İskandil Tipi

Elektronik

1 Metre Mesafede Desibel

120dB

Ampul Tipi

LED

Muhafaza Rengi

Kırmızı

Maksimum Desibel

120dB

IP Değeri

IP66

Tonların Sayısı

102

Muhafaza Malzemesi

Plastic

Model Numarası

X10 /CE/MA/R1/10-60 VAC-DC

Minimum Sıcaklık

-30°C

Maksimum Sıcaklık

+70°C

Menşe

United Kingdom

Ürün Ayrıntıları

Fulleon X10 Maxi Sounder Beacon - Base Unit

The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).

The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.

Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.

Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66, Wall Mount, 120dB at 1 Metre

Teklif İsteyiniz

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66, Wall Mount, 120dB at 1 Metre
Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Teknik Belgeler

Özellikler

Marka

Eaton

Besleme Gerilimi

10 60 V AC/DC

Montaj Stili

Wall Mount

Akım Tipi

AC, DC

İskandil Tipi

Elektronik

1 Metre Mesafede Desibel

120dB

Ampul Tipi

LED

Muhafaza Rengi

Kırmızı

Maksimum Desibel

120dB

IP Değeri

IP66

Tonların Sayısı

102

Muhafaza Malzemesi

Plastic

Model Numarası

X10 /CE/MA/R1/10-60 VAC-DC

Minimum Sıcaklık

-30°C

Maksimum Sıcaklık

+70°C

Menşe

United Kingdom

Ürün Ayrıntıları

Fulleon X10 Maxi Sounder Beacon - Base Unit

The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).

The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.

Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.