Teknik Belgeler
Özellikler
Marka
EatonAkım Değeri
25A
Sigorta Boyutu
10 x 38mm
Sigorta Hızı
T
Gerilim Değeri
300 V dc, 600 V ac
Gövde Malzemesi
Melamin
UL Sınıfı
CC
Ürün Ayrıntıları
Eaton Bussmann Series Low-Peak Cartridge Fuse - LP-CC
Eaton Bussmann Series Class CC cartridge fuses provide ultimate protection, they are current limiting and can be used where either a time-delay or a fast-acting fuse is needed. They are considered superior due to the all-purpose and space-saving elements which also meet most protection requirements. Through the use of Cooper Bussman's LP-CC series of cartridge fuses, users can dramatically reduce their existing fuse inventory by up to 33% when upgrading.
Teklif İsteyiniz
1
Teklif İsteyiniz
Stok bilgileri geçici olarak kullanılamıyor.
1
Stok bilgileri geçici olarak kullanılamıyor.
Teknik Belgeler
Özellikler
Marka
EatonAkım Değeri
25A
Sigorta Boyutu
10 x 38mm
Sigorta Hızı
T
Gerilim Değeri
300 V dc, 600 V ac
Gövde Malzemesi
Melamin
UL Sınıfı
CC
Ürün Ayrıntıları
Eaton Bussmann Series Low-Peak Cartridge Fuse - LP-CC
Eaton Bussmann Series Class CC cartridge fuses provide ultimate protection, they are current limiting and can be used where either a time-delay or a fast-acting fuse is needed. They are considered superior due to the all-purpose and space-saving elements which also meet most protection requirements. Through the use of Cooper Bussman's LP-CC series of cartridge fuses, users can dramatically reduce their existing fuse inventory by up to 33% when upgrading.
