Teknik Belgeler
Özellikler
Marka
ETAAkım Değeri
20A
Kutupların Sayısı
2
Genişlik
25mm
Seri
3120
Sıfırlama Aktüatörü Tipi
Basmalı
Montaj Stili
Araya Takma
Menşe
Tunisia
Ürün Ayrıntıları
CBE, 2 Pole Sensing, 2 Pole Switching, 3120 Series
IEC Classification S/TO (with modules, S/TM). This range of 2 pole sensing thermal switch and circuit breaker offer enhance protection over single pole devices with the added benefit of not being 'polarity' sensitive for wiring purposes. Basic tripping time at 2xIN, 20-30 second. These units may also be used with the magnetic conversion module in this range,to convert the breaker to a thermal/magnetic type, for closer protection against short circuits. Circuit protection designed for equipment, sub-systems and components.
Approvals
UL, CSA, VDE, BV
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Teklif İsteyiniz
1

Teklif İsteyiniz
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
ETAAkım Değeri
20A
Kutupların Sayısı
2
Genişlik
25mm
Seri
3120
Sıfırlama Aktüatörü Tipi
Basmalı
Montaj Stili
Araya Takma
Menşe
Tunisia
Ürün Ayrıntıları
CBE, 2 Pole Sensing, 2 Pole Switching, 3120 Series
IEC Classification S/TO (with modules, S/TM). This range of 2 pole sensing thermal switch and circuit breaker offer enhance protection over single pole devices with the added benefit of not being 'polarity' sensitive for wiring purposes. Basic tripping time at 2xIN, 20-30 second. These units may also be used with the magnetic conversion module in this range,to convert the breaker to a thermal/magnetic type, for closer protection against short circuits. Circuit protection designed for equipment, sub-systems and components.
Approvals
UL, CSA, VDE, BV
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).