Teknik Belgeler
Özellikler
Marka
FigaroAlgılanan Gazlar
Karbonmonoksit
Sensör Tipi
Gas Sensors
Boyutlar
14.1 (Dia.) x 50.2mm
Ağırlık
12g
Maksimum Çalışma Sıcaklığı
+50°C (Sürekli), +55°C (Aralıklı)
Minimum Çalışma Sıcaklığı
0°C (Sürekli), -5°C (Aralıklı)
Ürün Ayrıntıları
TGS5042 & TGS5342 Carbon Monoxide Sensors
Battery operable electrochemical gas sensors from Figaro for the detection of carbon monoxide. The devices use an environmentally friendly electrolyte and feature reduced sensitivity to interference gases. The TGS5042 type utilizes a standard AA (LR6) battery-sized package with two termination options; the reduced-size TGS5342 is 22mm shorter in length.
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
1.333,58 TL
1.333,58 TL Each (KDV Hariç)
1.600,30 TL
1.600,30 TL Each KDV Dahil
1
1.333,58 TL
1.333,58 TL Each (KDV Hariç)
1.600,30 TL
1.600,30 TL Each KDV Dahil
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 4 | 1.333,58 TL |
5+ | 1.243,40 TL |
Teknik Belgeler
Özellikler
Marka
FigaroAlgılanan Gazlar
Karbonmonoksit
Sensör Tipi
Gas Sensors
Boyutlar
14.1 (Dia.) x 50.2mm
Ağırlık
12g
Maksimum Çalışma Sıcaklığı
+50°C (Sürekli), +55°C (Aralıklı)
Minimum Çalışma Sıcaklığı
0°C (Sürekli), -5°C (Aralıklı)
Ürün Ayrıntıları
TGS5042 & TGS5342 Carbon Monoxide Sensors
Battery operable electrochemical gas sensors from Figaro for the detection of carbon monoxide. The devices use an environmentally friendly electrolyte and feature reduced sensitivity to interference gases. The TGS5042 type utilizes a standard AA (LR6) battery-sized package with two termination options; the reduced-size TGS5342 is 22mm shorter in length.
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.