Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Female BSPP 3/8in to Female BSPP 3/8in

RS Stok Numarası: 243-4102Marka: Georg FischerÜretici Parça Numarası: 770090203
brand-logo

Teknik Belgeler

Özellikler

Bağlantı Parçası Tipi

Dirsek

Bağlantı Parçası Yönü

90°

Bağlantı Cinsiyeti 1

Dişi

Diş Standardı 1

BSPP

Diş Boyutu 1

3/8inç

Bağlantı Cinsiyeti 2

Dişi

Diş Standardı 2

BSPP

Diş Boyutu 2

3/8inç

Bitirme

Galvanizli

İç Çap

15mm

Menşe

Austria

Ürün Ayrıntıları

90° Elbow - Equal BSPPF x BSPPF

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings – Elbows (Female-Female)

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

İlginizi çekebilir
90deg galvanised elbow,3/8in BSPT F-F
Teklif İsteyinizEach (In a Pack of 10) (KDV Hariç)
Stok bilgileri geçici olarak kullanılamıyor.

1.477,44 TL

147,744 TL Each (In a Pack of 10) (KDV Hariç)

1.772,93 TL

177,293 TL Each (In a Pack of 10) KDV Dahil

Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Female BSPP 3/8in to Female BSPP 3/8in
sticker-359

1.477,44 TL

147,744 TL Each (In a Pack of 10) (KDV Hariç)

1.772,93 TL

177,293 TL Each (In a Pack of 10) KDV Dahil

Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Female BSPP 3/8in to Female BSPP 3/8in
Stok bilgileri geçici olarak kullanılamıyor.
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

MiktarBirim FiyatPer Paket
10 - 40147,744 TL1.477,44 TL
50 - 90143,298 TL1.432,98 TL
100+138,567 TL1.385,67 TL
İlginizi çekebilir
90deg galvanised elbow,3/8in BSPT F-F
Teklif İsteyinizEach (In a Pack of 10) (KDV Hariç)

Teknik Belgeler

Özellikler

Bağlantı Parçası Tipi

Dirsek

Bağlantı Parçası Yönü

90°

Bağlantı Cinsiyeti 1

Dişi

Diş Standardı 1

BSPP

Diş Boyutu 1

3/8inç

Bağlantı Cinsiyeti 2

Dişi

Diş Standardı 2

BSPP

Diş Boyutu 2

3/8inç

Bitirme

Galvanizli

İç Çap

15mm

Menşe

Austria

Ürün Ayrıntıları

90° Elbow - Equal BSPPF x BSPPF

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings – Elbows (Female-Female)

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

İlginizi çekebilir
90deg galvanised elbow,3/8in BSPT F-F
Teklif İsteyinizEach (In a Pack of 10) (KDV Hariç)