Teknik Belgeler
Özellikler
Marka
Georg FischerBağlantı Parçası Tipi
Soket
Bağlantı Cinsiyeti 1
Dişi
Diş Boyutu 1
1-1/4inç
Bağlantı Cinsiyeti 2
Dişi
Diş Standardı 2
BSPP
Diş Boyutu 2
1-1/4inç
Bitirme
Siyah Oksit
Diş Standardı 1
BSPP
Menşe
Austria
Ürün Ayrıntıları
Equal Socket BSPPF x BSPPF
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
573,19 TL
286,596 TL Each (In a Pack of 2) (KDV Hariç)
687,83 TL
343,915 TL Each (In a Pack of 2) KDV Dahil
2

573,19 TL
286,596 TL Each (In a Pack of 2) (KDV Hariç)
687,83 TL
343,915 TL Each (In a Pack of 2) KDV Dahil
2

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat | Per Paket |
---|---|---|
2 - 8 | 286,596 TL | 573,19 TL |
10 - 18 | 278,046 TL | 556,09 TL |
20+ | 269,211 TL | 538,42 TL |
Teknik Belgeler
Özellikler
Marka
Georg FischerBağlantı Parçası Tipi
Soket
Bağlantı Cinsiyeti 1
Dişi
Diş Boyutu 1
1-1/4inç
Bağlantı Cinsiyeti 2
Dişi
Diş Standardı 2
BSPP
Diş Boyutu 2
1-1/4inç
Bitirme
Siyah Oksit
Diş Standardı 1
BSPP
Menşe
Austria
Ürün Ayrıntıları
Equal Socket BSPPF x BSPPF
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.