Harting Har-Flex Series Straight Surface Mount PCB Header, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stok Numarası: 747-2578Marka: HARTINGÜretici Parça Numarası: 15220262601000
brand-logo

Teknik Belgeler

Özellikler

Marka

Harting

Kontakların Sayısı

26

Sıraların Sayısı

2

Hatve

1.27mm

Tip

Tel - Kart

Montaj Tipi

Yüzeye Monte

Gövde Yönü

Düz

Sonlandırma Yöntemi

Lehim

Akım Değeri

800mA

Seri

Har-Flex

Kontak Malzemesi

Bakır

Menşe

China

Ürün Ayrıntıları

Harting har-flex SMT Straight Board to Board Connectors

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stok bilgileri geçici olarak kullanılamıyor.

277,02 TL

55,404 TL Each (In a Pack of 5) (KDV Hariç)

332,42 TL

66,485 TL Each (In a Pack of 5) KDV Dahil

Harting Har-Flex Series Straight Surface Mount PCB Header, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Paketlenme türü seçiniz
sticker-359

277,02 TL

55,404 TL Each (In a Pack of 5) (KDV Hariç)

332,42 TL

66,485 TL Each (In a Pack of 5) KDV Dahil

Harting Har-Flex Series Straight Surface Mount PCB Header, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stok bilgileri geçici olarak kullanılamıyor.
Paketlenme türü seçiniz
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teknik Belgeler

Özellikler

Marka

Harting

Kontakların Sayısı

26

Sıraların Sayısı

2

Hatve

1.27mm

Tip

Tel - Kart

Montaj Tipi

Yüzeye Monte

Gövde Yönü

Düz

Sonlandırma Yöntemi

Lehim

Akım Değeri

800mA

Seri

Har-Flex

Kontak Malzemesi

Bakır

Menşe

China

Ürün Ayrıntıları

Harting har-flex SMT Straight Board to Board Connectors

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more