Teknik Belgeler
Özellikler
Marka
HiroseKontakların Sayısı
41
Sıraların Sayısı
2
Hatve
1mm
Tip
Kart - Kart
Montaj Tipi
Yüzeye Monte
Gövde Yönü
Düz
Sonlandırma Yöntemi
Lehim
Akım Değeri
500mA
Gerilim Değeri
150 V
Seri
DF9
Kontak Malzemesi
Bakır
Menşe
Indonesia
Ürün Ayrıntıları
Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors
DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress
1.0mm SMT Board to Board Connector - Hirose DF9
SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction
607,38 TL
121,476 TL Each (In a Pack of 5) (KDV Hariç)
728,86 TL
145,771 TL Each (In a Pack of 5) KDV Dahil
5
607,38 TL
121,476 TL Each (In a Pack of 5) (KDV Hariç)
728,86 TL
145,771 TL Each (In a Pack of 5) KDV Dahil
5
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat | Per Paket |
---|---|---|
5 - 120 | 121,476 TL | 607,38 TL |
125 - 495 | 94,552 TL | 472,76 TL |
500 - 2495 | 78,97 TL | 394,85 TL |
2500 - 4995 | 63,494 TL | 317,47 TL |
5000+ | 58,936 TL | 294,68 TL |
Teknik Belgeler
Özellikler
Marka
HiroseKontakların Sayısı
41
Sıraların Sayısı
2
Hatve
1mm
Tip
Kart - Kart
Montaj Tipi
Yüzeye Monte
Gövde Yönü
Düz
Sonlandırma Yöntemi
Lehim
Akım Değeri
500mA
Gerilim Değeri
150 V
Seri
DF9
Kontak Malzemesi
Bakır
Menşe
Indonesia
Ürün Ayrıntıları
Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors
DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress
1.0mm SMT Board to Board Connector - Hirose DF9
SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction