Hirose Kablo Ucu Sıkma Pensesi, RJ45 Modüler Jak, 26AWG

RS Stok Numarası: 719-4966Marka: HiroseÜretici Parça Numarası: HT601_TM21P-88P
brand-logo

Teknik Belgeler

Özellikler

Marka

Hirose

Çalışma

Elle

Toplam Uzunluk

222 mm

Menşe

Japan

Ürün Ayrıntıları

Hand termination tool

Hirose crimp tools HT601/TM21P-88 is a hand tool designed to use with TM21 and TM11 series modular plugs. Manufactured from high-quality materials guarantee a long life and increased durability. Designed with a professional use in mind it is a serious tool for most demanding customers. Comfortable handle allows for long-time and safe operation.

Features and Benefits:
• Manual Tool designed for use with modular plugs TM11/21/31
• Perfect for contact/conductor termination (For cable and shield crimping)
• Quick and easy IDC contact termination and clamping of the cable
• Stainless steel dies
• Ambidextrous pliers
• Compact size: 222mm X 62mm X 21.5mm (L x W x T)
• Weight: 1kg

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

İlginizi çekebilir
Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Hirose Kablo Ucu Sıkma Pensesi, RJ45 Modüler Jak, 26AWG
sticker-359

Teklif İsteyiniz

Hirose Kablo Ucu Sıkma Pensesi, RJ45 Modüler Jak, 26AWG
Stok bilgileri geçici olarak kullanılamıyor.
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

İlginizi çekebilir

Teknik Belgeler

Özellikler

Marka

Hirose

Çalışma

Elle

Toplam Uzunluk

222 mm

Menşe

Japan

Ürün Ayrıntıları

Hand termination tool

Hirose crimp tools HT601/TM21P-88 is a hand tool designed to use with TM21 and TM11 series modular plugs. Manufactured from high-quality materials guarantee a long life and increased durability. Designed with a professional use in mind it is a serious tool for most demanding customers. Comfortable handle allows for long-time and safe operation.

Features and Benefits:
• Manual Tool designed for use with modular plugs TM11/21/31
• Perfect for contact/conductor termination (For cable and shield crimping)
• Quick and easy IDC contact termination and clamping of the cable
• Stainless steel dies
• Ambidextrous pliers
• Compact size: 222mm X 62mm X 21.5mm (L x W x T)
• Weight: 1kg

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

İlginizi çekebilir