Lapp, Kablo Rakoru, Nikel Kaplamalı Pirinç, IP68, Kablo Çap Aralığı: 19 → 28mm, M40

Teknik Belgeler
Özellikler
Marka
LappDiş Boyutu
M40
Maksimum Kablo Çapı
28mm
Minimum Kablo Çapı
19mm
Malzeme
Nikel Kaplamalı Pirinç
Renk
Metalik
Seri
SKINTOP
IP Değeri
IP68
Kilit Somunu Dahil
No
Yangın Davranışı
Alev Geciktirici
Maksimum Çalışma Sıcaklığı
+100°C
Minimum Çalışma Sıcaklığı
-25°C
Karşılanan Standartlar
CE, cUL Listeli
Çalışma Sıcaklığı Aralığı
-30 → +100 °C
Distrelec Product Id
15519175
Referans
SKINTOP MS-SC-M
Menşe
Germany
Ürün Ayrıntıları
Lapp EMC Cable Glands
From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.
As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.
With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.
Features and Benefits
• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar
Applications
Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;
• Telecommunication
• Automation and Control
• Plant Engineering
Environment
These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.
Accessories
Lock nuts are available to use with these cable glands to ensure a secure fitting.
• 839-5353 is a PG 9 Locknut
• 839-5362 is a PG 11 Locknut
• 839-5365 is a PG13,5 Locknut
• 839-5378 is a PG 16 Locknut
• 839-5371 is a PG 21 Locknut
• 839-5375 is a PG 29 Locknut
• 839-5384 is a PG 36 Locknut
• 839-5387 is an M16 Locknut
• 839-5381 is an M20 Locknut
• 839-5390 is an M25 Locknut
• 839-5393 is an M32 Locknut
• 839-5397 is an M40 Locknut
• 839-5407 is an M50 Locknut
Standards
IP68, RoHS, CE
Teklif İsteyiniz
1
Teklif İsteyiniz
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
LappDiş Boyutu
M40
Maksimum Kablo Çapı
28mm
Minimum Kablo Çapı
19mm
Malzeme
Nikel Kaplamalı Pirinç
Renk
Metalik
Seri
SKINTOP
IP Değeri
IP68
Kilit Somunu Dahil
No
Yangın Davranışı
Alev Geciktirici
Maksimum Çalışma Sıcaklığı
+100°C
Minimum Çalışma Sıcaklığı
-25°C
Karşılanan Standartlar
CE, cUL Listeli
Çalışma Sıcaklığı Aralığı
-30 → +100 °C
Distrelec Product Id
15519175
Referans
SKINTOP MS-SC-M
Menşe
Germany
Ürün Ayrıntıları
Lapp EMC Cable Glands
From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.
As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.
With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.
Features and Benefits
• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar
Applications
Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;
• Telecommunication
• Automation and Control
• Plant Engineering
Environment
These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.
Accessories
Lock nuts are available to use with these cable glands to ensure a secure fitting.
• 839-5353 is a PG 9 Locknut
• 839-5362 is a PG 11 Locknut
• 839-5365 is a PG13,5 Locknut
• 839-5378 is a PG 16 Locknut
• 839-5371 is a PG 21 Locknut
• 839-5375 is a PG 29 Locknut
• 839-5384 is a PG 36 Locknut
• 839-5387 is an M16 Locknut
• 839-5381 is an M20 Locknut
• 839-5390 is an M25 Locknut
• 839-5393 is an M32 Locknut
• 839-5397 is an M40 Locknut
• 839-5407 is an M50 Locknut
Standards
IP68, RoHS, CE