LED2WORK 72 W LED Batten Light, 24 V dc, 1 Lamp, 1.545 m Long, IP50

RS Stok Numarası: 268-0610Marka: LED2WORKÜretici Parça Numarası: 110914-24
brand-logo

Teknik Belgeler

Özellikler

Tip

Tekli Armatür

Çıta Tipi

Tekli

Uzunluk

1.545 m

Aydınlatma Gücü

9634 lm

Genişlik

85 mm

Derinlik

35 mm

Vat Miktarı

72 W

Number of Lamps

1

Lamba Tipi

LED

Gerilim Değeri

24 V dc

IP Değeri

IP50

Menşe

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teklif İsteyiniz

LED2WORK 72 W LED Batten Light, 24 V dc, 1 Lamp, 1.545 m Long, IP50

Teklif İsteyiniz

LED2WORK 72 W LED Batten Light, 24 V dc, 1 Lamp, 1.545 m Long, IP50

Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teknik Belgeler

Özellikler

Tip

Tekli Armatür

Çıta Tipi

Tekli

Uzunluk

1.545 m

Aydınlatma Gücü

9634 lm

Genişlik

85 mm

Derinlik

35 mm

Vat Miktarı

72 W

Number of Lamps

1

Lamba Tipi

LED

Gerilim Değeri

24 V dc

IP Değeri

IP50

Menşe

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more