Lumberg, Minimodul 3 Way PBT Crimp Terminal Housing

RS Stok Numarası: 737-8486Marka: LumbergÜretici Parça Numarası: 3114 03
brand-logo

Teknik Belgeler

Özellikler

Marka

Lumberg

Konnektör Tipi

Tel

Gövde Malzemesi

PBT

Uzunluk

10mm

Kontakların Sayısı

3

Seri

Minimodul

Menşe

Germany

Ürün Ayrıntıları

Minimodul Empty Crimp Housings

These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

İlginizi çekebilir
Housing 2.54mm SL crimp,D,back ribs,3w
25,146 TLEach (In a Pack of 10) (KDV Hariç)
2.54mm,housing,Cgrid,SL,versionG,1row,3w
Teklif İsteyinizEach (In a Pack of 10) (KDV Hariç)
FCI,Housing 3 way PV
31,086 TLEach (In a Pack of 10) (KDV Hariç)
Stok bilgileri geçici olarak kullanılamıyor.

146,85 TL

14,685 TL Each (In a Pack of 10) (KDV Hariç)

176,22 TL

17,622 TL Each (In a Pack of 10) KDV Dahil

Lumberg, Minimodul 3 Way PBT Crimp Terminal Housing
Paketlenme türü seçiniz
sticker-359

146,85 TL

14,685 TL Each (In a Pack of 10) (KDV Hariç)

176,22 TL

17,622 TL Each (In a Pack of 10) KDV Dahil

Lumberg, Minimodul 3 Way PBT Crimp Terminal Housing
Stok bilgileri geçici olarak kullanılamıyor.
Paketlenme türü seçiniz
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

MiktarBirim FiyatPer Paket
10 - 4014,685 TL146,85 TL
50 - 9012,265 TL122,65 TL
100+10,175 TL101,75 TL
İlginizi çekebilir
Housing 2.54mm SL crimp,D,back ribs,3w
25,146 TLEach (In a Pack of 10) (KDV Hariç)
2.54mm,housing,Cgrid,SL,versionG,1row,3w
Teklif İsteyinizEach (In a Pack of 10) (KDV Hariç)
FCI,Housing 3 way PV
31,086 TLEach (In a Pack of 10) (KDV Hariç)

Teknik Belgeler

Özellikler

Marka

Lumberg

Konnektör Tipi

Tel

Gövde Malzemesi

PBT

Uzunluk

10mm

Kontakların Sayısı

3

Seri

Minimodul

Menşe

Germany

Ürün Ayrıntıları

Minimodul Empty Crimp Housings

These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

İlginizi çekebilir
Housing 2.54mm SL crimp,D,back ribs,3w
25,146 TLEach (In a Pack of 10) (KDV Hariç)
2.54mm,housing,Cgrid,SL,versionG,1row,3w
Teklif İsteyinizEach (In a Pack of 10) (KDV Hariç)
FCI,Housing 3 way PV
31,086 TLEach (In a Pack of 10) (KDV Hariç)