Mean Well HLG-600H-12A, Ayarlanabilir LED Sürücü (LED Driver) 480W, 6 → 12V

RS Stok Numarası: 816-3843Marka: MEAN WELLÜretici Parça Numarası: HLG-600H-12ADistrelec Article No.: 30157195
brand-logo

Teknik Belgeler

Özellikler

Çıkış Gerilimi

6 → 12V

Maksimum Çıkış Gücü

480W

Çıkış Akımı

40A

Kısılabilir

Yes

Giriş Gerilimi

127 → 431 V dc, 90 → 305 V ac

Çalışma

Sabit Gerilim

LED Denetleyici

LED Sürücü

Kısma Çalışması

Potansiyometre

AC veya DC Giriş Gerilimi

ac, dc

IP Değeri

IP65

Gerilim Değeri

127 → 431 V dc, 90 → 305 V ac

Ürün Ayrıntıları

Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply

The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.

Approvals

PFC / UL / CUL / ENEC / CB / CE

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Mean Well HLG-600H-12A, Ayarlanabilir LED Sürücü (LED Driver) 480W, 6 → 12V

Teklif İsteyiniz

Mean Well HLG-600H-12A, Ayarlanabilir LED Sürücü (LED Driver) 480W, 6 → 12V
Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teknik Belgeler

Özellikler

Çıkış Gerilimi

6 → 12V

Maksimum Çıkış Gücü

480W

Çıkış Akımı

40A

Kısılabilir

Yes

Giriş Gerilimi

127 → 431 V dc, 90 → 305 V ac

Çalışma

Sabit Gerilim

LED Denetleyici

LED Sürücü

Kısma Çalışması

Potansiyometre

AC veya DC Giriş Gerilimi

ac, dc

IP Değeri

IP65

Gerilim Değeri

127 → 431 V dc, 90 → 305 V ac

Ürün Ayrıntıları

Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply

The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.

Approvals

PFC / UL / CUL / ENEC / CB / CE

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more