Murata 150 μH ±10% Radial Inductor, Max SRF:1kHz, 300mA Idc, 1650mΩ Rdc, 1100R

RS Stok Numarası: 905-4961Marka: Murata Power SolutionsÜretici Parça Numarası: 11R154C
brand-logo

Teknik Belgeler

Özellikler

Endüktans

150 μH

Maksimum DC Akım

300mA

Montaj Tipi

Açık Delik

Maksimum DC Direnç

1.65Ω

Tolerans

±10%

Çap

5mm

Yükseklik

7.5mm

Boyutlar

5 (Dia.) x 7.5mm

Maksimum Otomatik Rezonant Frekansı

1kHz

Kablo Hatvesi

2mm

Seri

1100R

Terminal Tipi

Radyal Kurşunlu

Kablo Çapı

0.5mm

Maksimum Çalışma Sıcaklığı

+85°C

Minimum Çalışma Sıcaklığı

-40°C

Ürün Ayrıntıları

1100 Series Unshielded Inductors

Professional range of Murata unshielded inductors from the 1100 series. Due to the small footprint on these inductors, it makes them ideal for high density applications where the chip inductor will not cope with the power requirements.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stok bilgileri geçici olarak kullanılamıyor.

63,18 TL

12,636 TL Each (In a Bag of 5) (KDV Hariç)

75,82 TL

15,163 TL Each (In a Bag of 5) KDV Dahil

Murata 150 μH ±10% Radial Inductor, Max SRF:1kHz, 300mA Idc, 1650mΩ Rdc, 1100R

63,18 TL

12,636 TL Each (In a Bag of 5) (KDV Hariç)

75,82 TL

15,163 TL Each (In a Bag of 5) KDV Dahil

Murata 150 μH ±10% Radial Inductor, Max SRF:1kHz, 300mA Idc, 1650mΩ Rdc, 1100R
Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teknik Belgeler

Özellikler

Endüktans

150 μH

Maksimum DC Akım

300mA

Montaj Tipi

Açık Delik

Maksimum DC Direnç

1.65Ω

Tolerans

±10%

Çap

5mm

Yükseklik

7.5mm

Boyutlar

5 (Dia.) x 7.5mm

Maksimum Otomatik Rezonant Frekansı

1kHz

Kablo Hatvesi

2mm

Seri

1100R

Terminal Tipi

Radyal Kurşunlu

Kablo Çapı

0.5mm

Maksimum Çalışma Sıcaklığı

+85°C

Minimum Çalışma Sıcaklığı

-40°C

Ürün Ayrıntıları

1100 Series Unshielded Inductors

Professional range of Murata unshielded inductors from the 1100 series. Due to the small footprint on these inductors, it makes them ideal for high density applications where the chip inductor will not cope with the power requirements.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more