Cartridge Fuse

RS Stok Numarası: 100-0017Marka: NEUTRAL

Teknik Belgeler

Özellikler

Marka

NEUTRAL

Ürün Ayrıntıları

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

İlginizi çekebilir
Kartuş Sigorta, F, 250mA, 5 x 20mm
21,683 TLEach (In a Pack of 10) (KDV Hariç)
Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Each (In a Pack of 10) (KDV Hariç)

Cartridge Fuse
sticker-359

Teklif İsteyiniz

Each (In a Pack of 10) (KDV Hariç)

Cartridge Fuse
Stok bilgileri geçici olarak kullanılamıyor.
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

İlginizi çekebilir
Kartuş Sigorta, F, 250mA, 5 x 20mm
21,683 TLEach (In a Pack of 10) (KDV Hariç)

Teknik Belgeler

Özellikler

Marka

NEUTRAL

Ürün Ayrıntıları

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

İlginizi çekebilir
Kartuş Sigorta, F, 250mA, 5 x 20mm
21,683 TLEach (In a Pack of 10) (KDV Hariç)