Teknik Belgeler
Özellikler
Marka
NSKİç Çap
12mm
Dış Çap
37mm
Bilezik Genişliği
12mm
Bilyalı Mil Yatağı Tipi
Derin Yiv
Sızdırmazlık Düzeni
Her İki Tarafı Korumalı
Bearing Clearance
CN
Malzeme
Çelik
Bilya Malzemesi
Çelik
Kafes Malzemesi
Çelik
Sıraların Sayısı
1
Statik Yük Değeri
4200N
Dinamik Yük Değeri
9.7kN
İç Çap Tipi
Paralel
Bearing Series
3 Medium
Partial Bearing Code
6301
Bilezik Tipi
Düz
Ürün Ayrıntıları
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Teklif İsteyiniz
1

Teklif İsteyiniz
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
NSKİç Çap
12mm
Dış Çap
37mm
Bilezik Genişliği
12mm
Bilyalı Mil Yatağı Tipi
Derin Yiv
Sızdırmazlık Düzeni
Her İki Tarafı Korumalı
Bearing Clearance
CN
Malzeme
Çelik
Bilya Malzemesi
Çelik
Kafes Malzemesi
Çelik
Sıraların Sayısı
1
Statik Yük Değeri
4200N
Dinamik Yük Değeri
9.7kN
İç Çap Tipi
Paralel
Bearing Series
3 Medium
Partial Bearing Code
6301
Bilezik Tipi
Düz
Ürün Ayrıntıları
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.