Phoenix Contact ILC 170 ETH 2TX Ethernet Switch

RS Stok Numarası: 690-0066Marka: Phoenix ContactÜretici Parça Numarası: 2916532
brand-logo

Teknik Belgeler

Özellikler

Aktarım Hızı

100Mbit/sn

RJ45 Bağlantı Noktaları

2

Nominal Besleme Gerilimi

24V dc

Montaj

DIN Rayı

Seri

ILC 170 ETH 2TX

Menşe

Germany

Ürün Ayrıntıları

In Line Control CPU

The Inline Controller is configured and programmed according to IEC 61131 using the PC WorX automation software. PC WorX can be operated via the network (Ethernet). The powerful processor can be programmed in all five IEC 61131 programming languages and ensures quick control task processing.,The integrated Ethernet connection (using twisted pair cable) provides for the Ethernet connectivity. Throughout the Ethernet network, the Inline Controller can be accessed via Ethernet and TCP/IP or UDP/IP.The ILC 170 ETH 2TX has two fully implemented Ethernet connections, which are switched inside the device. The ILC 170 ETH 2TX also has a plug-in parameterization memory in the form of an SD card. This memory can be used to save programs and configurations, which belong to your project, e.g., the visualization project.,Integrated communication functions enable direct and effective data exchange via Ethernet. Using the send and receive communication blocks, information, e.g., necessary coupling variables, can be exchanged between Inline Controllers via Ethernet. This enables distributed, modular automation solutions to be configured.

Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Phoenix Contact ILC 170 ETH 2TX Ethernet Switch
sticker-359

Teklif İsteyiniz

Phoenix Contact ILC 170 ETH 2TX Ethernet Switch
Stok bilgileri geçici olarak kullanılamıyor.
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Teknik Belgeler

Özellikler

Aktarım Hızı

100Mbit/sn

RJ45 Bağlantı Noktaları

2

Nominal Besleme Gerilimi

24V dc

Montaj

DIN Rayı

Seri

ILC 170 ETH 2TX

Menşe

Germany

Ürün Ayrıntıları

In Line Control CPU

The Inline Controller is configured and programmed according to IEC 61131 using the PC WorX automation software. PC WorX can be operated via the network (Ethernet). The powerful processor can be programmed in all five IEC 61131 programming languages and ensures quick control task processing.,The integrated Ethernet connection (using twisted pair cable) provides for the Ethernet connectivity. Throughout the Ethernet network, the Inline Controller can be accessed via Ethernet and TCP/IP or UDP/IP.The ILC 170 ETH 2TX has two fully implemented Ethernet connections, which are switched inside the device. The ILC 170 ETH 2TX also has a plug-in parameterization memory in the form of an SD card. This memory can be used to save programs and configurations, which belong to your project, e.g., the visualization project.,Integrated communication functions enable direct and effective data exchange via Ethernet. Using the send and receive communication blocks, information, e.g., necessary coupling variables, can be exchanged between Inline Controllers via Ethernet. This enables distributed, modular automation solutions to be configured.