RS PRO 100m, 2'li Hoparlör Kablosu, 0,4 mm² CSA, PVC Kılıflı, PVC Yalıtımlı, 60 V

Teknik Belgeler
Özellikler
Marka
RS ProSes Kablosu Tipi
Hoparlör Kablosu
Mihverlerin Sayısı
2
Kesit Alanı
0,4 mm²
Yalıtım Malzemesi
PVC
Dış Çap
2mm
Uzunluk
100m
Maksimum Çalışma Sıcaklığı
+80°C
Kılıf Rengi
Saydam
Gerilim Değeri
60 V
Tellerin Boyutu
0.2 mm
Tellerin Sayısı
13
Kılıf Malzemesi
Polivinil Klorür PVC
İletken Direnci
46.4 Ω/km
Akım Değeri
2 A
Kablo Şekli
Çok Damarlı
Çekirdek Telleri
13/0,2 mm
İletken Malzemesi
Bakır
Menşe
China
Ürün Ayrıntıları
RS PRO Twin Figure-of-Eight 13/0.2mm 2A Cable
From the trusted RS PRO brand, this loudspeaker cable has a micro-fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from tinned copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. The cable also features a black identification tracer on the sheath.This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications. Features and Benefits Compact design Semi-conductive screened layer Meets industry standards Flame retardant Flexible Rating 60 V r.m.s., 2A RoHS compliantApplicationsSpeaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.Does the resistance affect the performance of Speaker Cable?In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.What is damping factor?Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.Why RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.
1.393,09 TL
1.393,09 TL 1 Reel of 100 Metres (KDV Hariç)
1.671,71 TL
1.671,71 TL 1 Reel of 100 Metres KDV Dahil
1

1.393,09 TL
1.393,09 TL 1 Reel of 100 Metres (KDV Hariç)
1.671,71 TL
1.671,71 TL 1 Reel of 100 Metres KDV Dahil
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
RS ProSes Kablosu Tipi
Hoparlör Kablosu
Mihverlerin Sayısı
2
Kesit Alanı
0,4 mm²
Yalıtım Malzemesi
PVC
Dış Çap
2mm
Uzunluk
100m
Maksimum Çalışma Sıcaklığı
+80°C
Kılıf Rengi
Saydam
Gerilim Değeri
60 V
Tellerin Boyutu
0.2 mm
Tellerin Sayısı
13
Kılıf Malzemesi
Polivinil Klorür PVC
İletken Direnci
46.4 Ω/km
Akım Değeri
2 A
Kablo Şekli
Çok Damarlı
Çekirdek Telleri
13/0,2 mm
İletken Malzemesi
Bakır
Menşe
China
Ürün Ayrıntıları
RS PRO Twin Figure-of-Eight 13/0.2mm 2A Cable
From the trusted RS PRO brand, this loudspeaker cable has a micro-fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from tinned copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. The cable also features a black identification tracer on the sheath.This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications. Features and Benefits Compact design Semi-conductive screened layer Meets industry standards Flame retardant Flexible Rating 60 V r.m.s., 2A RoHS compliantApplicationsSpeaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.Does the resistance affect the performance of Speaker Cable?In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.What is damping factor?Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.Why RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.