Standard terminal 4mm2 Beige

Teknik Belgeler
Özellikler
Marka
RS ProRenk
Bej
Seviyelerin Sayısı
Tek
Amerikan Tel Ölçüsü
22 → 11AWG
Seri
SRK
Sonlandırma Yöntemi
Vida
Kablo CSA
4mm²
Gerilim Değeri
1 kV
Akım Değeri
40A
Hatve
6.1mm
Minimum Çalışma Sıcaklığı
-40°C
Maksimum Çalışma Sıcaklığı
+120°C
Menşe
Germany
Ürün Ayrıntıları
Standard Feed Through - Pluggable Cross Connection System
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.
Teklif İsteyiniz
Each (In a Pack of 10) (KDV Hariç)
10

Teklif İsteyiniz
Each (In a Pack of 10) (KDV Hariç)
10

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
RS ProRenk
Bej
Seviyelerin Sayısı
Tek
Amerikan Tel Ölçüsü
22 → 11AWG
Seri
SRK
Sonlandırma Yöntemi
Vida
Kablo CSA
4mm²
Gerilim Değeri
1 kV
Akım Değeri
40A
Hatve
6.1mm
Minimum Çalışma Sıcaklığı
-40°C
Maksimum Çalışma Sıcaklığı
+120°C
Menşe
Germany
Ürün Ayrıntıları
Standard Feed Through - Pluggable Cross Connection System
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.