Alüminyum Kasa/Pano

Teknik Belgeler
Özellikler
Marka
RS ProGövde Malzemesi
Basınçlı Alüminyum Döküm
Harici Uzunluk
187 mm
Harici Yükseklik
56,5 mm
Harici Genişlik
118 mm
Harici Boyutlar
187 x 118 x 56.5mm
Renk
Siyah
Kapak Rengi
Siyah
Menşe
Taiwan, Province Of China
Ürün Ayrıntıları
RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Black
Introducing the black die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.
Teklif İsteyiniz
1
Teklif İsteyiniz
Stok bilgileri geçici olarak kullanılamıyor.
1
Stok bilgileri geçici olarak kullanılamıyor.
Teknik Belgeler
Özellikler
Marka
RS ProGövde Malzemesi
Basınçlı Alüminyum Döküm
Harici Uzunluk
187 mm
Harici Yükseklik
56,5 mm
Harici Genişlik
118 mm
Harici Boyutlar
187 x 118 x 56.5mm
Renk
Siyah
Kapak Rengi
Siyah
Menşe
Taiwan, Province Of China
Ürün Ayrıntıları
RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Black
Introducing the black die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.