Seramik Konkav Rezistans, 122mm, 500 W, 230 V ac

Teknik Belgeler
Özellikler
Marka
RS ProGüç Değeri
500 W
Besleme Gerilimi
230 V ac
Uzunluk
122mm
Genişlik
60mm
Kalınlık
35mm
Isıtma Elemanı Formu
Eğimli Seramik Eleman
Menşe
China
Ürün Ayrıntıları
RS PRO Ceramic Heating Elements
Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
1.783,53 TL
1.783,53 TL Each (KDV Hariç)
2.140,24 TL
2.140,24 TL Each KDV Dahil
1

1.783,53 TL
1.783,53 TL Each (KDV Hariç)
2.140,24 TL
2.140,24 TL Each KDV Dahil
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 4 | 1.783,53 TL |
5 - 9 | 1.731,66 TL |
10+ | 1.695,18 TL |
Teknik Belgeler
Özellikler
Marka
RS ProGüç Değeri
500 W
Besleme Gerilimi
230 V ac
Uzunluk
122mm
Genişlik
60mm
Kalınlık
35mm
Isıtma Elemanı Formu
Eğimli Seramik Eleman
Menşe
China
Ürün Ayrıntıları
RS PRO Ceramic Heating Elements
Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.